
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 4.00" (101.60mm) | |
Length | 4.00" (101.60mm) | |
Color | Clear | |
Usage | - | |
Temperature Range | -25°F ~ 176°F (-32°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 2552 Damping Foil |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| ECCN | EAR99 |
| HTSUS | 7607.20.5000 |
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 3M 2552 4" X 4"-25-ND 3M25524"X4"-25 |
| Manufacturer Standard Package | 1 |

