
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 300' (91.4m) 100 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Tape Type Protective | Shelf Life 12 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Backing, Carrier Polyethylene Film | Base Product Number |
Thickness 0.0030" (3.0 mils, 0.076mm) |

