
2552SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-2552SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 2552SQ-12(6) |
Description | TAPE ALUM FOIL SILVER 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 12.00" (304.80mm) X 12.00" (304.80mm) 1' |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Series | Width 12.00" (304.80mm) |
Packaging Box | Length 12.00" (304.80mm) 1' |
Part Status Active | Color Silver |
Tape Type Aluminum Foil | Usage Shielding |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum Foil | Shelf Life 24 Months |
Thickness 0.0150" (15.0 mils, 0.381mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €165.62000 | €165.62 |
| Unit Price without VAT: | €165.62000 |
|---|---|
| Unit Price with VAT: | €198.74400 |

