
2552-2.25-36 | |
|---|---|
DigiKey Part Number | 1067-2552-2.25-36-ND |
Manufacturer | |
Manufacturer Product Number | 2552-2.25-36 |
Description | TAPE DAMP FOIL CLR 2 1/4"X36YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Damping Foil Tape Acrylic Adhesive Clear 2.25" (57.15mm) 2 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 2.25" (57.15mm) 2 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -25°F ~ 176°F (-32°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €362.24000 | €362.24 |
| Unit Price without VAT: | €362.24000 |
|---|---|
| Unit Price with VAT: | €434.68800 |

