
2552-1.375-36 | |
|---|---|
DigiKey Part Number | 1067-2552-1.375-36-ND |
Manufacturer | |
Manufacturer Product Number | 2552-1.375-36 |
Description | TAPE DAMP FOIL CLR 1 3/8"X36YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Damping Foil Tape Acrylic Adhesive Clear 1.38" (34.93mm) 1 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Series | Width 1.38" (34.93mm) 1 3/8" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Clear |
Tape Type Damping Foil | Temperature Range -25°F ~ 176°F (-32°C ~ 80°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum, Dead Soft | Shelf Life 24 Months |
Thickness 0.0150" (15.0 mils, 0.381mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €233.86000 | €233.86 |
| Unit Price without VAT: | €233.86000 |
|---|---|
| Unit Price with VAT: | €280.63200 |

