
2552-0.875-5 | |
|---|---|
DigiKey Part Number | 1067-2552-0.875-5-ND |
Manufacturer | |
Manufacturer Product Number | 2552-0.875-5 |
Description | TAPE DAMPING FOIL CLR 7/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Damping Foil Tape Acrylic Adhesive Clear 0.88" (22.35mm) 7/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Series | Width 0.88" (22.35mm) 7/8" |
Packaging Bulk | Length 15' (4.6m) 5 yds |
Part Status Active | Color Clear |
Tape Type Damping Foil | Temperature Range -25°F ~ 176°F (-32°C ~ 80°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum, Dead Soft | Shelf Life 24 Months |
Thickness 0.0150" (15.0 mils, 0.381mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €32.26000 | €96.78 |
| Unit Price without VAT: | €32.26000 |
|---|---|
| Unit Price with VAT: | €38.71200 |

