


1280-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-1280-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 1280-0.75-5 |
Description | TAPE ELECTROPLATING RED 3/4"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electroplating Tape Rubber Adhesive Red 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electroplating | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Red | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.71000 | €7.71 |
| 10 | €5.99400 | €59.94 |
| 25 | €5.56600 | €139.15 |
| 100 | €5.09470 | €509.47 |
| 250 | €4.88012 | €1,220.03 |
| Unit Price without VAT: | €7.71000 |
|---|---|
| Unit Price with VAT: | €9.25200 |

