Image for 1.5-5-1218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5-5-1218

DigiKey Part Number
1.5-5-1218-ND
Manufacturer
Manufacturer Product Number
1.5-5-1218
Description
TAPE INSULATING AMBER 1 1/2"X5YD
Customer Reference
Detailed Description
Insulating, High Temperature Tape Acrylic Adhesive Amber 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
1.50" (38.10mm) 1 1/2"
Packaging
Bulk
Length
15' (4.6m) 5 yds
Part Status
Active
Color
Amber
Tape Type
Insulating, High Temperature
Temperature Range
356°F (180°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
60 Months
Thickness
0.0030" (3.0 mils, 0.076mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.