


F-331-C6050 | |
|---|---|
DigiKey Part Number | EAR1056-ND |
Manufacturer | |
Manufacturer Product Number | F-331-C6050 |
Description | F-331-C6050 FAN MOUNT C-6050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 19 ~ 20mm, Hole Diameter 3.2 ~ 4.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 19 ~ 20mm, Hole Diameter 3.2 ~ 4.4mm | |
Length | 2.06" (52.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.54920 | €13.73 |
| 50 | €0.51780 | €25.89 |
| 100 | €0.49080 | €49.08 |
| 250 | €0.46080 | €115.20 |
| 500 | €0.44142 | €220.71 |
| 1.000 | €0.42441 | €424.41 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |


