
2J2202BA-B17H | |
|---|---|
DigiKey Part Number | 4350-2J2202BA-B17H-ND |
Manufacturer | |
Manufacturer Product Number | 2J2202BA-B17H |
Description | MINI-BAYONET 2IN1 2.4/5.0/WIFI/L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.3, 1.4 | |
Return Loss | -20.3dB, -17.1dB | |
Gain | 2.5dBi, 1.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 5.315" (135.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.58000 | €68.58 |
| 10 | €57.01900 | €570.19 |
| 25 | €54.13360 | €1,353.34 |
| 100 | €50.96260 | €5,096.26 |
| Unit Price without VAT: | €68.58000 |
|---|---|
| Unit Price with VAT: | €82.29600 |

