28505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28505

DigiKey Part Number
28505PAR-ND
Manufacturer
Manufacturer Product Number
28505
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
- RF Receiver GPS 1575.42MHz -159dBm 9.6kbps MMCX Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-159dBm
Data Rate (Max)
9.6kbps
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
50mA
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
MMCX
Features
-
Voltage - Supply
5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.