- RF Receiver GPS 1575.42MHz -159dBm On-Board, Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28500

DigiKey Part Number
28500-ND
Manufacturer
Manufacturer Product Number
28500
Description
RF RCVR GPS 1575.42MHZ
Customer Reference
Detailed Description
- RF Receiver GPS 1575.42MHz -159dBm On-Board, Chip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-159dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
GPS Receiver
Current - Receiving
65mA
Data Interface
Connector
Memory Size
-
Antenna Connector
On-Board, Chip
Features
-
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.