
1B51AN | |
|---|---|
DigiKey Part Number | 1B51AN-ND |
Manufacturer | |
Manufacturer Product Number | 1B51AN |
Description | IC THERMCPL SGNL COND ISOL 38DIP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | 1B51AN Models |
Category | Output Type Voltage |
Manufacturer Analog Devices Inc. | Current - Supply 12 mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 38-DIP (0.800", 20.32mm), 12 Leads |
Type Signal Conditioner | Base Product Number |
Input Type Voltage |

