Integrated Circuits (ICs) | Application Specific Clock/Timing
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.476 Marketplace | 114 : €2.28018 Tube | - | Tube | Obsolete | Not Verified | Yes | CPU, Laser Printer System, SDRAM | Crystal | CMOS | 1 | 1:10 | No/No | 133.3MHz | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
2.000 Marketplace | 114 : €2.28018 Bulk | - | Bulk | Obsolete | Not Verified | Yes | CPU, Laser Printer System, SDRAM | Crystal | CMOS | 1 | 1:10 | No/No | 133.3MHz | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |
Showingof 2
1 - 2