ams OSRAM USA SMARTLED™ PURE 0201 is an ultra-low profile, side emitting LED delivering highly uniform illumination in space constrained electronic devices.
Vishay Semiconductor - Opto Division VLMRGB1500 tricolor LED provides independent control of the red, true green, and blue LED chips inside its 0404 surface-mount package.
Newhaven Display International Inc.’s full-color OLEDs are available in sizes 1.27”, 1.5”, and 1.69”. Featuring 262 K colors, these passive matrix displays have a sharper and crisper viewing quality when compared to LCDs because of their rich black levels and 2000:1 contrast ratio.
1G Transceivers
Publish Date: 2026-03-19
Amphenol ProLabs 1G transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links.
10 Gb Transceivers
Publish Date: 2026-03-19
Amphenol ProLabs 10 Gb transceivers provide the bandwidth and performance needed for modern data center and enterprise networks.
Updated
XLamp® XHP – Extreme High Power LEDs
Updated: 2026-03-11
Cree LED XLamp® XHP extreme high-power LEDs improve optical performance versus the previous generations, with higher intensity through optics.
Transflective TFT LCD Displays
Publish Date: 2026-02-26
Focus LCDs transflective TFT LCD displays feature IPS technology that ensures consistent color and contrast from all angles.
Maximize the use of limited space with Newhaven Display International square IPS TFTs.
The Kingbright 0202 RGB LED series delivers full-color performance in an ultra-compact 0.65 mm × 0.65 mm × 0.25 mm surface-mount package.
XLamp® XP-G3 LEDs
Publish Date: 2026-01-23
Cree LED XLamp® XP-G3 LEDs are designed for high-lumen, directional lighting applications where efficacy and optical control are essential.
AdvancedLine Managed Ethernet Switch Series
Publish Date: 2026-01-13
The Weidmuller AdvancedLine managed Ethernet switch series features a large variety of port counts and media types to enable a wide range of applications.
Cosmic Violet and Galaxy Pink LEDs
Publish Date: 2026-01-07
SunLED cosmic violet (x=0.19, y=0.05) and galaxy pink (x=0.35, y=0.15) push beyond traditional color boundaries and expand the possibilities of infinite design.
MIPI DSI TFT LCDs
Publish Date: 2025-12-18
Focus LCDs MIPI (Mobile Industry Processor Interface) DSI TFT LCDs are ideal for applications requiring fast data transfer and sharp, vivid displays.
FZ2812-1204 RGB LED
Publish Date: 2025-12-16
The Feztek FZ2812-1204 RGB LED features an internal oscillator and a waveform shaping circuit.
The Bivar ZLB-DESIGNKIT-001 is a selection of ZeroLightBleed™ light pipe and LED isolation solutions engineered to eliminate light bleed in electronic designs.
The Bivar PPF-DESIGNKIT-001 design kit provides an efficient way to explore and evaluate press-fit panel mount light pipe options for precise LED indication.
FZ2812-0807 Compact 2812 LED
Publish Date: 2025-12-12
The Feztek FZ2812-0807 is a compact, surface-mounted 2812 LED that works with the same code libraries as any 2812 LED to achieve 256 levels of brightness.
Newhaven Display Arduino breakout board modules come with 2.4" and 2.8" IPS TFT displays to offer a complete solution for display prototyping and integration.
Graphic Liquid Crystal Displays (LCDs)
Publish Date: 2025-12-08
Focus LCDs Graphic LCDs are ideal for applications requiring detailed icons, text, and graphics in medical, industrial, and commercial devices.
Safety Solutions
Publish Date: 2025-11-20
Brady offers a wide variety of solutions to help increase workplace safety.