LEJ Series Hydraulic Magnetic Circuit Breakers
Publish Date: 2025-09-18
Sensata-Airpax LEJ series hydraulic magnetic circuit breakers meet evolving demands for high-performance protection of applications.
CEL Series Circuit Breaker Expansion for Residential ESS Applications
Publish Date: 2025-09-17
Sensata Airpax CEL series hydraulic magnetic circuit breakers are suitable for residential energy storage system applications with up to 80 VDC.
PGFM Series GFCI Ground Fault Protection Sensing Modules
Publish Date: 2025-09-09
Sensata-Airpax PGFM series sensing modules can operate at supply voltages of 120 VAC or 240 VAC and can monitor single and split phase circuits.
209 Series Hydraulic Magnetic Circuit Breakers
Publish Date: 2025-02-26
Sensata-Airpax 209 hydraulic magnetic circuit breakers are available in one through six pole assemblies with a variety of configurations and terminal styles.
IAG/IUG/CEG/LEG Series Hydraulic Magnetic Circuit Protectors
Publish Date: 2025-02-26
Sensata-Airpax IAG/IUG/CEG/LEG hydraulic magnetic circuit protectors offer low-cost power switching, reliable circuit protection, and accurate circuit control.
AP Series Hydraulic Magnetic Circuit Breakers
Publish Date: 2025-02-20
Sensata Airpax AP series hydraulic magnetic circuit breakers combine power switching and circuit protection with inverse time delays and trip-free features.
IEL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers
Publish Date: 2025-02-19
Sensata Airpax IEL/CEL/LEL series hydraulic magnetic circuit breakers meet IEC spacing requirements and are available in a wide variety of configurations.
Airpax™ Snapak 213 Series Hydraulic Magnetic Circuit Protectors
Publish Date: 2023-10-11
Sensata Technologies’ Airpax Snapak 213 series snap-acting magnetic circuit protectors combine power switching and accurate, reliable circuit protection.
Magnetic Circuit Protectors
Publish Date: 2009-04-02
IEG/IEL Magnetic Circuit Protectors provide reliable circuit protection and accurate circuit control for equipment in the international marketplace.
6600 and 6700 Series Thermostat
Updated: 2025-02-14
Sensata | Airpax thermostats provide accurate and reliable sensing and switching in a single device.