TeSys™ Deca Contactors
Publish Date: 2026-03-26
Schneider Electric TeSys™ Deca contactors are available with up to 150 A for AC3 and 200 A for AC1 applications.
TE Potter & Brumfield SNRII slimline PCB relays have a compact design ideal for panel integration and small or space-constrained enclosures.
Solid-State Contactors
Publish Date: 2026-03-23
Phoenix Contact compact package solid-state contactors have a switching capacity of up to 30 A and are available in DIN rail or panel mount options.
Würth Elektronik magnetic solutions provide a unified foundation for power designs across both non-isolated and isolated architectures.
The Omron G9EK-E SPST high-power relay is an expansion of the G9EK series, aimed to provide a cost-effective solution for DC disconnect applications.
RECOM Power XFMR series high-frequency isolation transformers feature optimized turn ratios for common industrial voltages.
By combining modular power expertise with discrete design flexibility, RECOM Power delivers scalable, efficient power solutions for today’s demanding applications.
PMP Series Proportional Control SSR
Updated: 2026-02-26
Sensata | Crydom PMP series SSRs are suited for applications that control the amount of power delivered to a resistive load in proportion to an analog control input.
53 Series Three-Phase, AC Motor Reversing SSRs
Updated: 2026-02-23
Sensata - Crydom 53 series ThreePhase AC motor reversing SSRs are designed for harsh environments and available with either AC or DC input control voltages.
Omron G9KD PCB high-power 1,500 VDC relays feature an optional 1b auxilliary contact that is available for contact failure monitoring.
Omron Panel Builder Solutions for Automation & Safety
Publish Date: 2026-02-23
Explore Omron panel builder solutions at DigiKey, featuring modular control components, safety systems, automation devices, and fiber amplifiers designed to improve efficiency, reliability, and performance in modern industrial panel applications.
Sensor Interface Signal Chains
Updated: 2026-02-17
In between a sensor and the output lies the Interface Signal Chain. ADI has the solution to your signal chain problem by ensuring you get the correct output everytime.
C303 Series Bidirectional DC and AC Contactors
Publish Date: 2026-02-16
Schaltbau one-pole bidirectional DC contactors can carry up to 500 A continuously and break loads up to 1.5 MW regardless of the current direction.
The Carlo Gavazzi GDPH series of definite-purpose contactors carry the A2L (UL category LZGH2/8) approval for use with mildly flammable refrigerants.
Omron Electronic Components G3VM-QR series S-VSON MOSFETs are designed with a compact form factor and provide high current handling capabilities.
PC776 Series Automotive Relay
Publish Date: 2026-01-22
The Picker Components PC776 series automotive relay is a heavy-duty screw-clamp relay engineered for high current in demanding environments.
Omron Components for IC Test Systems & Automated Test Equipment
Publish Date: 2026-01-13
Omron Electronic Components offers compact signal relays, switches, sensors, and connectors for IC test systems and handlers, delivering low on-resistance, low leakage, high-temperature reliability, and long service life in automated test equipment.
G9KJ Series 1,500 VDC Pre-Charge Power Relays
Publish Date: 2026-01-07
The Omron G9KJ series, 1,500 VDC pre-charge power relays feature a compact design with an optimized pre-charge.
The CF/CS 30 ATEX series from Carlo Gavazzi represents a robust and reliable solution for demanding and hazardous industrial applications.
HVC27-MC High-Voltage Contactors with Mechanically Linked NC Auxiliary Contact
Publish Date: 2025-12-17
TDK HVC27-MC DC contactors provide precise contact position feedback for safety-critical applications in electric mobility and industrial energy systems.