Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of SCS 770129 ESD Compliance Master Kit
New Product New Product
770129 ESD Compliance Master Kit Publish Date: 2025-05-29

The SCS 770129 ESD compliance verification kit is an all-in-one testing solution that performs periodic compliance verification in accordance with ESD TR53.

SCS
Image of SCS' R1 Dissipative Rubber Worksurface Mat R1 Dissipative Rubber Worksurface Mat Publish Date: 2024-08-02

SCS' R1 dissipative rubber worksurface mat is resistance to solvents, hot solder, and soldering irons makes it a versatile static-safe worksurface.

SCS
Image of SCS' 1000 Series Static Shielding Side Gusset Bags 1000 Series Static Shielding Side Gusset Bags Publish Date: 2024-07-03

SCS' 1000 series transparent metal-in static shielding bags are designed to provide a static-safe environment for ESD-sensitive electronic devices.

SCS
Image of SCS' Verification Tester for 724 Plus Monitor Verification Tester for 724 Plus Monitor Publish Date: 2021-02-18

The SCS 770734 724 verification tester is used to perform periodic test limit verification of the SCS 770724 724 plus workstation monitor.

SCS
Image of SCS' Power Relay 770069 Power Relay Publish Date: 2020-10-28

SCS' 770069 power relay is designed to work in conjunction with the WS aware dual-wire constant monitor to control power to an ESD workbench.

SCS
Image of SCS's Resistance Pro Meter Resistance Pro Meter and Accessories Publish Date: 2019-04-12

The SCS resistance pro meter is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg).

SCS
Image of SCS WSMONITOR2 Plus Verification Tester WSMONITOR2 Plus Verification Tester Publish Date: 2018-10-30

The SCS WSMONITOR2 Plus verification tester can verify calibration of the WSMONITOR2 Plus workstation monitor in-house without removing it from its workstation.

SCS
Image of SCS' 8900 Series Dissipative Rubber Worksurface Mat Kits and Rolls 8900 Series Dissipative Rubber Worksurface Mat Kits and Rolls Publish Date: 2018-09-25

The SCS 8900 series of dissipative rubber mats and rolls meet ANSI/ESD S20.20 required limit and the recommendation of work surface standard ANSI/ESD S4.1.

SCS
Image of SCS's 497AJH HEPA Vacuum 497AJH HEPA Vacuum Publish Date: 2018-06-12

SCS's 497AJH HEPA vacuum is designed for removing 99.97% of 0.3 micron diameter particles from hazardous material, toner, dust, and more.

SCS
Image of Dual-Wire Static Control Smocks - SCS Dual-Wire Static Control Smocks Publish Date: 2018-02-15

SCS' dual-wire static control smocks protect ESD susceptible items by creating a Faraday cage around the torso and arms of the wearer.

SCS
Image of SCS' Verification Tester Verification Tester Publish Date: 2017-10-25

SCS' verification tester is used to perform periodic test limit verification for the SCS workstation and portable monitors.

SCS
Image of SCS' R3 Dissipative Rubber Work Surface Mats R3 Dissipative Rubber Work Surface Mats Publish Date: 2017-07-18

SCS features their R3 dissipative rubber worksurface mats which are static-safe work surfaces that is resistant to solvents, hot solder, and soldering irons.

SCS
Image of SCS' MIL-PRF-81705E Type III, Class 2 Static Control Bags and Film MIL-PRF-81705E Type III, Class 2 Static Control Bags and Film Publish Date: 2017-02-22

SCS now manufactures a series of bags and film which are qualified to MIL-PRF-81705E Type III, Class 2. These products are on the Qualified Product Listing under the Defense Standardization Program.

SCS
Image of SCS' 770075 WSMONITOR2 Plus Workstation Monitor 770075 WSMONITOR2 Plus Workstation Monitor Publish Date: 2017-02-16

The SCS 770075 WSMONITOR2 plus workstation monitor uses a solid-state capacitance design to continuously test the ground integrity of two operators and one worksurface, thus eliminating the need for periodic testing.

SCS
Image of SCS' Iron Man™ Plus Workstation Monitor Iron Man™ Plus Workstation Monitor Publish Date: 2016-09-20

The SCS Iron Man™ Plus workstation monitors a voltage level that is being generated on a printed circuit board while working on it.

SCS
Image of SCS' 2300R Series Cushioned Static Shield Bag 2300R Series, Cushioned Static Shield Bag Publish Date: 2016-09-19

SCS’ 2300R series metallized static shielding bag with closed cell air-cushion protection layers provides lightweight ESD protective packaging.

SCS
Image of SCS' 1300 Static Shielding Bags 1300 Static Shielding Bags Publish Date: 2016-06-27

SCS' transparent metal-in static shielding bags are designed to provide a static safe environment for ESD sensitive electronic devices. Bags are printed with an ESD protective symbol, and a lot code for traceability. The bags are heat sealable.

SCS
Image of SCS' Static Control Smocks Static Control Smocks Publish Date: 2016-06-21

SCS' smocks are designed to be antistatic, low turbocharging, and create a Faraday Cage around the torso and arms of the wearer to protect ESD susceptible items from electrostatic fields generated by charges on the operator’s clothing.

SCS
Benchtop and Overhead Air Ionizers - SCS Benchtop and Overhead Air Ionizers Publish Date: 2016-01-26

SCS' air ionizers are self-contained, ionized air blowers designed to neutralize electrostatic charges from non-conductive objects and isolated conductors.

SCS
Image of SCS' 2209 Disposable Wrist Strap 2209 Disposable Wrist Strap Publish Date: 2016-01-08

SCS' 2209 disposable wrist strap meets the ANSI/ESD S20.20 wrist strap system required limit tested per ESD TR53, providing cost effective personnel grounding.

SCS