Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Monolithic Power Systems MP4835A 32-Channel, High-Voltage SPST Analog Switch MP4835A 32-Channel High-Voltage SPST Analog Switch Publish Date: 2026-03-31

The Monolithic Power Systems MP4835A analog switch is designed to multiplex the transmission. It can receive voltages from and to multiple PZTs.

Image of Analog Devices MAX40109 Precision Sensor Signal Conditioning AFE for Bridge Sensors MAX40109 Precision Sensor Signal Conditioning AFE Publish Date: 2026-03-20

The Analog Devices MAX40109 low-power SoC is designed for resistive bridge-based sensors such as pressure, strain, and force transducers.

Chameleon™ 8th Order Butterworth Lowpass Filter Modules - Okika Chameleon™ 8th-Order Butterworth Lowpass Filter Modules Publish Date: 2026-03-13

Okika Devices Chameleon modules (OTC931xL) are high-performance, 8th-order Butterworth lowpass filters built on the AN231E04 FPAA.

Hand holding onsemi SSBC onsemi Solid-State Circuit Breaker (SSCB) Publish Date: 2026-03-03

onsemi solid-state circuit breakers (SSCBs) deliver ultra-fast, intelligent circuit protection utilizing semiconductor technology to interrupt faults in seconds. Find your electrical system safeguards at DigiKey today!

Image of MaxLinear MxL86112I Single-Port 1G Ethernet PHY Transceiver
New Product New Product
MxL86112I Single-Port 1G Ethernet PHY Transceiver Publish Date: 2026-02-18

The MaxLinear MxL86112I single-port 1G Ethernet PHY transceiver features Wake-on-LAN capability to support system power-saving modes.

Sensor Interface Signal Chains Sensor Interface Signal Chains Updated: 2026-02-17

In between a sensor and the output lies the Interface Signal Chain. ADI has the solution to your signal chain problem by ensuring you get the correct output everytime.

Image of Dgtronix ONIX-FMC-INTF Interface and Peripherals Module ONIX-FMC-INTF Interface and Peripherals Module Updated: 2026-02-09

The ONIX-FMC-INTF interface and peripherals module from Dgtronix a high-versatility mezzanine board compliant with the VITA 57.1 FMC HPC standard.

Image of Weidmuller Substation Line Industrial Ethernet Switches for Power and Substation Networks Substation Line Industrial Ethernet Switches for Power and Substation Networks Publish Date: 2026-01-21

Weidmuller substation line Industrial Ethernet switches have a redundant power supply to ensure reliability in critical environments.

Aerospace and Defense
New Product New Product
Aerospace and Defense Updated: 2026-01-20

ADI offers the industry’s broadest signal chain solution portfolio, helping drive product ideas in technologies such as avionics, space, military communications & defense applications. Learn more at DigiKey.

Image of ams OSRAM AS7150 Ultra-Low Power Analog Frontend
New Product New Product
AS7150 Ultra-Low Power Analog Frontend Publish Date: 2026-01-14

The ams OSRAM AS7150 ultra-low power analog frontend is ideal for precision force and proximity detection.

Image of Diodes Inc. PI2SSD3212A1 High-Performance 14-Bit 2:1 Switch
New Product New Product
PI2SSD3212A1 High-Performance 14-Bit 2:1 Switch Publish Date: 2026-01-09

Diodes Inc. PI2SSD3212A1 14-bit, 2:1 switch provides 2.8 GHz bandwidth with minimal distortion due to insertion loss, crosstalk, and signal skew.

Precision Technology Precision Technologies Updated: 2025-12-31

Analog Devices’ offering of precision technology signal chains allow for the creation of optimized end-solutions for your applications. Learn more at DigiKey!

Image of Analog Devices ADG1712 Quad SPST CMOS Analog Switches ADG1712 Quad SPST CMOS Analog Switches Publish Date: 2025-12-29

Analog Devices ADG1712 quad SPST CMOS switches support ±1.08 V to +5.5 V supplies, feature 2.4 Ω on-resistance, and are compliant with 1.8 V and 3.3 V JEDEC logic.

Image of Diodes PI2DPT1021Q - 1.8 V Bi-Directional USB Type-C DP-Alt Retimer
New Product New Product
PI2DPT1021Q 1.8 V Bidirectional USB Type-C DP-Alt Retimer Publish Date: 2025-12-29

Diodes automotive-compliant PI2DPT1021Q is a bit-level retimer provides receiver-adaptive equalization.

Image of STMicroelectronics STUSB4531QTR Standalone USB Type-C® PD Sink Controllers STUSB4531QTR Standalone USB Type-C® PD Sink Controllers Publish Date: 2025-12-23

The STMicroelectronics STUSB4531 standalone USB Type-C PD sink controller negotiates up to five configurable PDOs and features autorun and hybrid modes.

PI2DPX1067 Linear ReDriver with AUX Listener - Diodes Incorporated
New Product New Product
PI2DPX1067 Linear ReDriver™ with AUX Listener Publish Date: 2025-12-17

The Diodes Incorporated PI2DPX1067 is a 1.8 V linear ReDriver™ supporting USB Type-C® for 10 Gbps USB 3.2 and 13.5 Gbps DisplayPort™ 2.1 (UHBR13.5) standards.

Image of Telemecanique IO-Link Masters
New Product New Product
IO-Link Masters Publish Date: 2025-12-09

Telemecanique IO-Link Masters feature Ethernet/IP and Profinet connectivity, offering a complete solution for modern automation.

Image of Microchip MTCH Series Capacitive Touch/Liquid Detection Controllers
New Product New Product
MTCH Series Capacitive Touch/Liquid Detection Controllers Updated: 2025-12-09

Microchip MTCH series are designed for embedded applications requiring high noise immunity, water tolerance, and minimal firmware overhead.

Image of Analog Devices MAX96792A Dual GMSL3/GMSL2 to CSI-2 Deserializers MAX96792A Dual GMSL3/GMSL2 to CSI-2 Deserializers Publish Date: 2025-12-05

Analog Devices MAX96792A is a compact, high-performance deserializer that converts dual GMSL3 or GMSL2 serial video inputs into MIPI CSI-2 outputs.

Image of MikroElektronika Two-Wire ETH Click for 10BASE-T1S Ethernet Integration Two-Wire ETH Click for 10BASE-T1S Ethernet Integration Publish Date: 2025-12-05

MIKROE two-wire ETH Click with Microchip LAN8651B1-E/LM enables SPI-based 10BASE-T1S Ethernet for industrial and embedded applications.