Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Orion Fans OD254 UL60079 254 mm DC Fan
New Product New Product
OD254 UL60079 254 mm DC Fan Publish Date: 2025-08-20

The Orion Fans OD254 254 mm DC fan with UL60079 safety standard is engineered for demanding and hazardous environments.

Image of Orion Fans 220mm AC Centrifugal Fan 220 mm AC Centrifugal Fan Publish Date: 2024-12-18

Orion Fans 220 mm AC centrifugal fans provide reliable performance with options for speed variability and high airflow efficiency.

Image of Orion Fans' EC Fan Trays EC Fan Trays Publish Date: 2024-06-03

Orion Fans' EC fan trays provide racks and enclosures with high-volume airflow to keep equipment cool.

Image of Orion Fans' ML2010 Mini-lab ML2010 Mini-lab Publish Date: 2023-09-21

Orion Fans' ML2010 Mini-lab is a complete prototyping station and has been designed to consolidate all test equipment needs into one compact package.

Image of Orion Fans Reversible Flow DC Fans Reversible Flow DC Fans Publish Date: 2023-04-11

Orion Fans’ reversible flow fans utilize PWM signals to control fan speeds.

Image of Orion Fans' Short Fan Trays Short Fan Trays Publish Date: 2022-10-04

Orion Fans' 3-position and 6-position fan trays with OA109 fans are offered in 115 VAC and 230 VAC versions and achieve 310 CFM and 624 CFM, respectively.

Image of Orion Fans' Open Frame Fan Motors Open Frame Fan Motors Publish Date: 2022-08-09

Orion Fans’ open frame fan motors are a safe and reliable option for commercial refrigeration, ventilation, transportation, and industrial setting applications.

Image of Orion Fans' IP69K-Rated AC and DC Fans IP69K-Rated AC and DC Fans Publish Date: 2021-01-19

Orion Fans' IP69K-Rated AC and DC fans are designed for heavy wash-down applications in restrictive environments and equipment sanitation.

Image of Orion Fans' IP68-Rated AC, EC, and DC Fans IP68-Rated AC, EC, and DC Fans Updated: 2022-01-11

Orion Fans’ waterproof harsh environment AC, EC, and DC fans protect against dust, moisture, salt fog, salt spray, temperature changes, and humidity.

Image of Orion Fans' ATEX-Certified Fans ATEX-Certified Fans Publish Date: 2019-06-14

Orion Fans’ ATEX-certified fans are designed for harsh AC applications involving explosive atmospheres or flammable gases.

Image of Orion Fans' Foam Air Filters for Louvered Fan Kits and Guards Foam Air Filters for Louvered Fan Kits and Guards Publish Date: 2019-01-03

Orion Fans are designed for use in equipment where permanent, cleanable filters are most appropriate, such as networking, telecom and communications enclosures.

Image of Orion Fans Electronically Commutated Fans Electronically Commutated (EC) Fans Publish Date: 2018-10-09

Orion Fans' EC fans powered by brushless DC motors can be up to 50% more efficient than an AC motor, turning more energy into rotational force, or power.

Heavy-duty Louvered Filter Fan Kits Heavy-duty Louvered Filter Fan Kits Updated: 2019-01-07

Orion’s LFG heavy-duty filter fan kit series prevents dust, dirt and moisture from entering enclosures available in a variety of options and fan sizes.

Image of Orion Fans' Sliding / Hinged Louvered Fan Guards Sliding and Hinged Louvered Fan Guards for AC and DC Fans Publish Date: 2017-09-01

Orion Fans has expanded the industry’s lowest cost louvered fan guard product offering to include sliding and hinged versions.

Image of Orion Fans' Airflow Monitor Kit Airflow Monitor Kit Publish Date: 2016-03-25

Orion Fans’ Airflow Monitor Kit is a complete, cost-effective airflow monitoring system that is easy to install.

Image of Orion Fans' Fan Accessories for AC & DC Fans Fan Accessories for AC and DC Fans Publish Date: 2016-03-08

Orion Fans' accessories for AC and DC fans include screens, filters, filter guard assemblies, finger guards, and replacement filter elements.

Image of Orion Fans' 70 mm DC Fans 70 mm DC Fans Updated: 2023-10-16

Orion Fan's 70 mm DC fans optimize performance in a slightly smaller package for a wide range of enclosure applications.

Image of Orion Fans' Low Cost Programmable Thermal Control Unit Low Cost Programmable Thermal Control Unit Publish Date: 2015-09-11

Orion's 1U high TCAC001 low cost programmable thermal control unit reduces energy consumption by turning individual fans or fan trays on and off at a customer adjustable temperature.

Image of Orion Fans' High Performance DC Fans High-Performance DC Fans Updated: 2023-05-16

Orion Fans’ high-performance DC fans are the perfect solution when cooling requirements increase but design footprint cannot.

Image of Orion Fans' AC and DC Backward Curved Impellers AC and DC Backward Curved Impellers Publish Date: 2015-07-01

Orion Fans' AC and DC backward curved impellers maximize air movement and heat dissipation to improve reliability and extend the operating life.