CONEC extends its range of IP67-rated circular connectors with bayonet locking technology to cover a wide range of data, signal, and power applications.
SnapLock D-SUB Hoods
Updated: 2025-06-12
CONEC has expanded its product portfolio for D-SUB hoods by adding different CONEC SnapLock variants.
Hybrid Connectors
Publish Date: 2024-11-08
Amphenol CONEC hybrid connector series offer innovative solutions to the challenges of conventional motor wiring, which often involves separate cables.
SlimCon IP67 D-SUB Connectors
Publish Date: 2016-06-01
Conec's SlimCon IP67 D-SUB connector series require extremely small installation space while offering outstanding mechanical robustness and protection.
Screen Caps
Publish Date: 2014-04-01
Conec's screen saps features a durable long free rotating metal lanyard and available with optional M3 screw thread.
RJ45 Connectors
Publish Date: 2014-04-01
Conec's RJ45 assures quick, secure communications between all devices connected in a network.
Industrial Connectors for Harsh Environments
Publish Date: 2013-05-07
CONEC industrial connectors including RJ45, USB and LC fiber optic available at DigiKey. View all of CONEC’s industrial connector for harsh environments.
Fiber-Optic LC Connectors
Publish Date: 2012-11-27
Conec, a manufacturer of high-quality connectors, has advanced its water-resistant series of connectors to include fiber-optic duplex LC connectors.
Solid Body Connectors
Publish Date: 2012-08-06
Conec's solid body connectors can be used in application fields where environmental protection is needed.
Conec's USB 2.0 - IP67 water resistant connector system is designed to be used in harsh environments.
Conec M12 connector series is for BUS systems such as Profibus DP and 100 MHz industrial Ethernet applications.
Conec's combination D-SUB connectors provide the ideal solution for applications that require power, signal, and coaxial connections within one connector.
MINI USB 2.0-IP67 Connectors
Publish Date: 2012-06-29
Conec's Mini-USB 2.0 Type B watertight connectors are integrated into a black plastic housing with a bayonet locking feature.