Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of CnC Tech Premium USB Connectors with High Gold-Plated Contacts Premium USB Connectors with High Gold-Plated Contacts Publish Date: 2025-07-24

CnC Tech offers a comprehensive line of USB connectors designed to provide robust and reliable connectivity solutions for a wide array of applications.

Image of CnC Tech UL 3122 Fiberglass Braided Silicone Wire UL 3122 Fiberglass Braided Silicone Wire Publish Date: 2025-07-16

CnC Tech UL 3122 fiberglass braided sleeve silicone wire is a premium solution designed for demanding high-temperature environments.

Image of CnC Tech Cable Zip Ties Cable Zip Ties Publish Date: 2024-09-09

CnC Tech cable zip ties are available in stainless steel with ball/lock, UV-rated, and nylon PA66 versions in different lengths and tensile strengths.

High-Voltage Hook-up-Wire, UL Style 3123 - CnC Tech High-Voltage Hook-Up Wire, UL Style 3123 Publish Date: 2023-12-15

CnC Tech’s 3123 hook-up wires with a tinned copper conductor insulated with silicon rubber are designed for appliance applications.

Image of CnC Tech's Wire Ferrules for Stranded Wire Wire Ferrules for Stranded Wire Publish Date: 2023-08-28

CnC Tech's wire ferrules help prevent fraying of stranded conductors and provide a safe way to combine multiple wires into a single point of connection.

Image of CnC Tech's UL1426 Single Conductor Cable UL1426 Single Conductor Cable Publish Date: 2022-10-28

CnC Tech’s UL Style 1426 insulated marine hook-up wire is designed specifically to survive the harsh marine environment.

Image of CnC Tech's 51X25/52X25 Series Wire-to Board Connectors with Detent Lock 51X25/52X25 Series Wire-to-Board Connectors with Detent Lock Publish Date: 2022-10-18

CnC Tech’s 51X25/52X25 series single-row wire-to-board 2 mm connectors are designed to connect a wire to a printed circuit board.

Image of CNC Tech's 53025/54025 Series Wire-to-Board Connectors 53025/54025 Series Wire-to-Board Connectors Publish Date: 2022-10-18

CnC Tech’s 53025 and 54025 series dual row, wire-to-board connectors help to enable connectivity between circuits.

Image of CnC Tech's 12 AWG, 14 AWG, 16 AWG, and 18 AWG Power Cords 12 AWG, 14 AWG, 16 AWG, and 18 AWG Power Cords Publish Date: 2022-10-17

CnC Tech’s power cords come in a variety of different lengths and are ideal for medical, computer, and heavy duty equipment applications.

Image of CnC Tech's Power Connectors Power Connectors Publish Date: 2020-07-24

CNC Tech offers a series of power connectors that can be used for multiple wire-to-board and wire-to-wire applications.

Image of CnC Tech's M12 Connectors and Cable Assemblies M12 Connectors and Cable Assemblies Publish Date: 2020-04-10

CNC Tech’s M12 connectors and cables are cost-effective and flexible plug-and-play connectivity solutions for onsite installations.

Image of CnC Tech's SAE Connector Products Society of Automotive Engineers (SAE) Connector Products Publish Date: 2019-07-29

CnC Tech's cigarette lighter assemblies, USB Type-A charger cables, and barrel jack adaptors can be used in a multitude of applications.

Image of CnC Tech's UL Style 1430 Hook-Up Wire UL Style 1430 Hook-Up Wire Publish Date: 2019-04-30

The UL Style 1430 hook-up wire from CnC Tech has an XLPVC insulation that is suitable for many applications.

Image of CnC Tech's UL Style 1569 Hook-Up Wire UL Style 1569 Hook-Up Wire Publish Date: 2019-04-30

The UL style 1569 hook-up wire from CnC Tech is a dual-rated PVC insulated single conductor wire that is suited for many applications.

Image of CnC Tech's UL Style 1672 Hook-Up Wire UL Style 1672 Hook-Up Wire Publish Date: 2019-04-30

CnC Tech's UL style 1672 hook-up wire is a multilayer PVC insulated single conductor multi-stranded wire that is suitable for internal wiring.

Image of CNC Tech's 3266 Series Hook-Up Wire 3266 Series Hook-Up Wire Publish Date: 2019-04-25

CNC Tech's UL style 3266 series is available in 18 AWG and 20 AWG, and in ten colors/four common lengths for use in a multitude of applications.

Image of CnC Tech's Modular Cable Assemblies Modular Cable Assemblies Publish Date: 2019-01-18

CnC Tech's manufactures its modular cable assemblies with 26 AWG copper conductors and clear polycarbonate plug terminations with 50 µ” gold plated contacts.

Image of CnC Tech’s Braided USB Cable Assemblies Braided USB Cable Assemblies Publish Date: 2018-11-13

CnC Tech’s braided exterior resists damage to the outside of the cable and helps retain exceptional connectivity for charging and data transfers.

Image of CnC Tech's Fiber Optic Cable Assemblies Fiber Optic Cable Assemblies Publish Date: 2018-10-30

CnC Tech's fiber optic cable assemblies offer data that moves at higher speeds and greater distances resulting in more bandwidth than copper cables.

Image of CNC Tech's CL2 Rated Audio Cable CL2 Rated Audio Cable Publish Date: 2018-10-23

CnC Tech audio cables with a CL2 rated PVC jacket are suitable for in-wall installation and are designed to protect against voltage surges of up to 150 volts.