TDB Series Ultra-Miniature DIP Switches
Publish Date: 2026-04-07
Littelfuse TDB series ultra-miniature DIP switches feature gold-plated contacts for reliable conductivity.
EAO Series 46 push-pull E-stops design supports fast, controlled shutdowns during hazardous or unexpected situations.
EAO Series 46 joysticks are built for reliable operation in harsh environments.
TeSys™ Deca Contactors
Publish Date: 2026-03-26
Schneider Electric TeSys™ Deca contactors are available with up to 150 A for AC3 and 200 A for AC1 applications.
TE Potter & Brumfield SNRII slimline PCB relays have a compact design ideal for panel integration and small or space-constrained enclosures.
Designed for durability and high performance, EAO pendant control stations deliver reliable operation in the toughest industrial settings.
Solid-State Contactors
Publish Date: 2026-03-23
Phoenix Contact compact package solid-state contactors have a switching capacity of up to 30 A and are available in DIN rail or panel mount options.
MAG1020BEL40 Linear Magnetic Haptic Rams
Publish Date: 2026-03-19
MAG1020BEL40 Linear Magnetic Haptic Rams from INEED Motors deliver ultra-responsive, high-fidelity haptic feedback for a new generation of interactive devices.
PUI Audio amplifier boards enable quick, efficient speaker testing and serve as turnkey, ready-to-integrate audio amplifier solutions for larger system designs.
The Omron G9EK-E SPST high-power relay is an expansion of the G9EK series, aimed to provide a cost-effective solution for DC disconnect applications.
VCC high-performance switch solutions include rocker, toggle, and pushbutton models in both miniature and standard sizes ideal for demanding HMI applications.
PMP Series Proportional Control SSR
Updated: 2026-02-26
Sensata | Crydom PMP series SSRs are suited for applications that control the amount of power delivered to a resistive load in proportion to an analog control input.
CW Series Solid-State Relays
Updated: 2026-02-25
Sensata - Crydom CW series solid-state relays are available with a universal AC/DC voltage input option as well as standard inputs.
53 Series Three-Phase, AC Motor Reversing SSRs
Updated: 2026-02-23
Sensata - Crydom 53 series ThreePhase AC motor reversing SSRs are designed for harsh environments and available with either AC or DC input control voltages.
Omron G9KD PCB high-power 1,500 VDC relays feature an optional 1b auxilliary contact that is available for contact failure monitoring.
Omron Panel Builder Solutions for Automation & Safety
Publish Date: 2026-02-23
Explore Omron panel builder solutions at DigiKey, featuring modular control components, safety systems, automation devices, and fiber amplifiers designed to improve efficiency, reliability, and performance in modern industrial panel applications.
C303 Series Bidirectional DC and AC Contactors
Publish Date: 2026-02-16
Schaltbau one-pole bidirectional DC contactors can carry up to 500 A continuously and break loads up to 1.5 MW regardless of the current direction.
The Carlo Gavazzi GDPH series of definite-purpose contactors carry the A2L (UL category LZGH2/8) approval for use with mildly flammable refrigerants.
Soberton's small sized speaker with attached leads are an ideal solution for applications with limited space.
Omron Electronic Components G3VM-QR series S-VSON MOSFETs are designed with a compact form factor and provide high current handling capabilities.