TE-Schaffner RE100 series is a high-performance common-mode choke designed for 250 V applications.
TE Connectivity Schaffner FN3297/FN3298 series three-phase+N filters feature a certified SCCR rating of 100 kA.
Schaffner EMC's RT series current-compensated chokes have a wide range of 24 different combinations of layout, mounting position, and current-inductance ratings.
Schaffner 25 A and 85 A common-mode RT chokes provide excellent attenuation performance for 1-phase, DC, and 3-phase applications.
EMC/RFI Chokes RT Series N
Publish Date: 2024-09-04
Schaffner RT series N EMC/RFI chokes deliver excellent impedance throughout relevant parts of the EMC frequency band while retaining a compact footprint.
FN280 Series Compact Filtered Power Entry Modules
Publish Date: 2024-04-12
Schaffner’s FN280 series modules support rated currents up to 10 A and flexibility of single- or dual-fuse holders compatible with fuses sized ø5 mm x 20 mm.
FN2640/FN2660 Single-Phase Low-Profile EMC/EMI Filters
Publish Date: 2023-02-20
The FN2640/FN2660 single-phase, low-profile, high-performance, IEC input EMC/EMI filters from Schaffner cover an entire spectrum of dedicated filters.
FN222/FN223/FN224 Series DC-Busbar EMC/RFI Filter
Publish Date: 2023-02-20
Schaffner's FN222x, FN223x, and FN224x provide state-of-the-art EMI attenuation to fit perfectly in high-power EV charging applications.
FN3025/FN3026 Three-Phase Compact Lightweight Filters
Publish Date: 2023-02-20
Schaffner's FN3026 and FN3026 are designed for small to medium size industrial equipment where space is at a premium.
ED100/ED101 Series Current-Compensated Chokes
Publish Date: 2023-02-20
Schaffner's ED100/ED101 series increase the efficiency of LED driver circuits by reducing the need for X1/X2 capacitors, improving the power factor.
FN2500 / FN2520 Single Phase EMC/EMI Filters
Publish Date: 2023-02-15
Schaffner's range of products for machinery and robotic applications covers a spectrum of dedicated filter families, which are deployed in almost every process.
FN2410(H)/FN2412(H) Line Filters
Publish Date: 2021-06-10
Schaffner’s FN2410(H) and FN2412(H) EMC filters are available for single-phase and two-phase applications, and in chassis or DIN rail mounts.
FN9262/FN9266 Series High-Performance IEC C14 PEM with Fuse Holder or Switch
Publish Date: 2019-10-04
Schaffner's high-performance filter series FN 9262 and FN 9266 are developed for applications demanding high attenuation performance.
FN3287/FN3288 Series Book-Style EMC Filters
Publish Date: 2019-08-22
Schaffner’s FN3287 and FN3288 series of filters provide state-of-the-art EMI attenuation based on an innovative filter topology.
EMI/EMC Filtering Solutions for Medical Electronics
Publish Date: 2019-04-26
Check out Schaffner’s EMI/EMC filtering resources for more information to overcome challenges and aide in the design of your medical electronic devices.
FN9255 Series RFI Filters with IEC Inlet C14 or C20
Publish Date: 2019-04-08
Schaffner's FN9255 series of RFI filters is developed for higher frequencies up to 300 MHz.
IF 13 Series Power Cords
Publish Date: 2018-10-31
Schaffner's IF 13 series power cords incorporate an EMC filter in an external cable to help pass compliance testing at the end of the design phase.
FN3258 Series 3-Phase Filters
Publish Date: 2018-02-27
Schaffner's FN3258 series ultra-compact EMC/EMI filters are ideal for 3-phase systems and motor drives applications.
FN9264 Series IEC Inlet Filters
Publish Date: 2017-04-17
Schaffner’s FN9264 series power entry modules combine IEC inlet, RFI filtering with good attenuation with a double pole switch in a compact metal housing.
FN2000 Series AC/DC Chassis Filters
Publish Date: 2017-03-29
Shaffner’s FN2000 chassis filters offer standard to very high RFI filtering from 10 kHz to 30 MHz.