PR2512 Resistors

YAGEO current sensing chip resistors with low resistance and narrow tolerance

PR2512 ResistorsYAGEO's PR2512 ultra-low resistance current sensing resistors are designed for mini portable device applications. These resistors feature a comprehensive resistance range of 1 mΩ to 5 mΩ and temperature coefficients of 100 ppm/°C and 200 ppm/°C. The composition of the resistive material is adjusted to give the approximate required resistance and is covered with protective coating.

The PR2512 is suitable for use in the power control circuit of netbooks and notebooks as well as the hard disk of other compact portable devices that have stringent space, and over-current protection requirements.

Features
  • Low resistance (1 mΩ to 5 mΩ), narrow tolerance(±1%), and low TCR are suitable for current detection
  • High component and equipment reliability
  • Suitable for reflow, flow soldering, and iron soldering
  • Automatic mounting machines are applicable
Applications
  • Power supplies
  • Consumer (mobile - PNDs)
  • Laptops
  • Hard disk drives
Published: 2012-09-11