VFL05/VFR05 Series AC/DC Wall-Mounted Adapters
XP Power 5 W wall-mount adapters feature multiple USB options and fixed or interchangeable connectors
XP Power VFL05 and VFR05 series of 5 W external AC/DC wall-mount adapters offer single output voltages ranging from 5 VDC to 12 VDC and are available with multiple USB options in addition to the standard jack plug connector. These adapters comply with Level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. The VFR05 series includes interchangeable US, UK, EU, and AU mains connectors to enable global use, while the VFL05 offers cost-effective fixed connectors.
The VFL05 and VFR05 series also offer Class B conducted and radiated emissions, Class II construction, and worldwide industrial safety approvals, benefiting system designers with easy integration into a wide range of applications in industrial technology, communications, home automation, and consumer electronics.
- Universal 90 VAC to 264 VAC input range
- Standard barrel-jack and USB connectors
- Level VI energy efficiency standard
- Interchangeable AC mains connectors (VFR05)
- Class B conducted and radiated emissions
- Class II construction
- UL/EN/IEC 62368-1 ITE safety approvals
- Limited power source (LPS) approved
- Operating temperature: 0°C to +60°C
- Industrial technology
- Computing
- Communications
- IoT
- Portable medical devices
- Home automation devices
- Household appliances
VFL05 Series AC/DC Adapters
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VFL05US050-US-BB | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 451 - Immediate | $3.99 | View Details |
![]() | ![]() | VFL05US050-UK-JA | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 109 - Immediate | $4.59 | View Details |
![]() | ![]() | VFL05US050-EU-BB | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 1552 - Immediate | $4.81 | View Details |
![]() | ![]() | VFL05US120-US-JA | 5W AC-DC WALL ADAPTERS WITH FIXE | 12V | 420mA | 432 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US050-EU-UB | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 0 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US050-US-JA | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 607 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US090-US-JA | 5W AC-DC WALL ADAPTERS WITH FIXE | 9V | 550mA | 250 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US050-US-UB | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 632 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US050-EU-JA | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 490 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US090-EU-JA | 5W AC-DC WALL ADAPTERS WITH FIXE | 9V | 550mA | 183 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US120-EU-JA | 5W AC-DC WALL ADAPTERS WITH FIXE | 12V | 420mA | 354 - Immediate | $5.27 | View Details |
![]() | ![]() | VFL05US050-UK-BB | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 583 - Immediate | $5.31 | View Details |
![]() | ![]() | VFL05US050-US-MB | 5W AC-DC WALL ADAPTERS WITH FIXE | 5V | 1A | 580 - Immediate | $6.80 | View Details |
VFR05 Series AC/DC Adapters
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VFR05US050-BB | 5W AC-DC WALL ADAPTERS WITH US, | 5V | 1A | 219 - Immediate | $7.22 | View Details |
![]() | ![]() | VFR05US120-JA | 5W AC-DC WALL ADAPTERS WITH US, | 12V | 420mA | 1465 - Immediate | $8.07 | View Details |
![]() | ![]() | VFR05US050-JA | 5W AC-DC WALL ADAPTERS WITH US, | 5V | 1A | 604 - Immediate | $8.07 | View Details |
![]() | ![]() | VFR05US090-JA | 5W AC-DC WALL ADAPTERS WITH US, | 9V | 550mA | 327 - Immediate | $8.07 | View Details |
![]() | ![]() | VFR05US050-UB | 5W AC-DC WALL ADAPTERS WITH US, | 5V | 1A | 57 - Immediate | $8.07 | View Details |