UCP225 Series Compact 3" x 5" U-Channel Power Supply
XP Power launches low profile 225 W power supply in compact 3” x 5” U-channel format
XP Power's UCP225 series of high power density, very low profile 225 W AC/DC power supplies are available with both industrial and medical safety approvals in a small U-channel footprint.
The UCP225 series provides high power density, low profile, compact, rugged U-channel power solution with very high efficiency and very low no load input power consumption to enable compliance with the latest 'green' standards.
Seven single output voltage models are available ranging from 12 VDC to 48 VDC, providing a wide variety of output voltage options to meet specific applications. For versatility, the main output is user adjustable ±5%.
The supplies provide up to 225 W of force-cooled or 150 W of convection-cooled power leading to very high power densities of 12.2 W/in3 or 8.1 W/in3, respectively. Operating temperature when convection cooled is from -40°C to +70°C with full power available to +50°C making the product suitable for a wide range of applications. An additional 12 VDC, 500 mA fan supply is standard with all models to support force cooled applications and the UCP225 is available with an optional 5 V/2 A standby output and remote on/off control. The power supply contains two fuses for both line and neutral and has low leakage current as required by medical applications.
The UCP225 series of power supplies feature a very high average efficiency of 92% with a very flat efficiency curve and up to 95% efficiency for high line inputs. This means less waste heat, allowing for their smaller size and, importantly, their flat efficiency curve over the entire load range uses less energy at all load levels. Further aiding power consumption and environmental issues, when fitted with the relevant option the supplies feature a no-load power draw of less than 0.5 W when the main output is inhibited, so very little power is consumed either when the supply is idling or the output is disabled.
With a footprint of just 79.2 mm x 127.0 mm x 29.2 mm the power supplies' very low profile, compact, U-channel design saves space in end user systems. A vented top cover and a cover incorporating a top fan are available as standard, giving designers the option to provide their own cooling or to purchase the power supplies with an integrated fan.
The power supplies are approved to ITE 60950-1 and medical 60601-1 safety approvals. This 'dual safety approval' allows the supplies to be used in many different applications. Accordingly, the markets accessible to these high performing and versatile power supplies are broad and vast and include automation and process control, broadcast, fixed telecom, instrumentation, networking/datacom/computing, mobile comms, specialist equipment, transport, heavy industry, and medical equipment applications.
XP Power's UCP225 series is designed to minimize no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation, and is the perfect choice for a high efficiency, 150 W to 225 W power supply in a small, compact, rugged, U-channel package with a very low profile.
- Low 1.18" profile U-channel construction
- High-power density
- 3.12" by 5.0" footprint
- 150 W convection/225 W forced cooled ratings
- Optional 5 V standby and remote on/off
- 12 V fan output
- Medical and ITE approvals
- High efficiency, up to 95%
- Less than 0.5 W no load input power
UCP225 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCP225PS12 | AC/DC CONVERTER 12V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | UCP225PS24 | AC/DC CONVERTER 24V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | UCP225PS15 | AC/DC CONVERTER 15V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | UCP225PS28 | AC/DC CONVERTER 28V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | UCP225PS48 | AC/DC CONVERTER 48V 150W | 6 - Immediate | $131.24 | View Details |