AMF Series 18/24/36 W Medical AC-DC Adaptors
IP22 medical and home-healthcare power supplies from XP Power are designed for operation down to 80 VAC
Combining the compact dimensions of a medical wall-mount adapter with home healthcare safety approvals, XP Power's AMF series of 18 W, 24 W, or 36 W adapters are an ideal solution to power medical equipment designed for in-hospital use or non-hospital environments. With their interchangeable AC mains plugs, a wide choice of output voltages, low input voltage, EMC certification, and compliance with the latest worldwide efficiency standards, the AMF series alleviates the risk involved in choosing a reliable power supply for system designers.
- Wall plug mounting
- Interchangeable AC plugs
- IP22 ingress protection
- IEC60101-1 and IEC62368-1 safety approvals
- IEC60601-1-11 home healthcare approval
- Output voltages from 5 V to 48 VDC
- Class II construction
- Optional white version
- Meets latest efficiency requirements
- Input voltage range from 80 VAC to 264 VAC
- Healthcare: wireless diagnostics, patient monitoring, mobile infusion pumps, blood analysis, pulse oximeters, and endoscopy
- Home healthcare: patient monitoring, diagnostics, treatments, and infusion pumps
- Technology: instrumentation
AMF Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Power (Watts) | No Load Power Consumption | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AMF18US24 | AC/DC WALL MOUNT ADAPTER 24V 18W | 18 W | - | 750mA | 0 - Immediate | $15.01 | View Details |
![]() | ![]() | AMF18US12 | AC/DC WALL MOUNT ADAPTER 12V 18W | 18 W | - | 1.5A | 11 - Immediate | $15.01 | View Details |
![]() | ![]() | AMF24US24 | AC/DC WALL MOUNT ADAPTER 24V 24W | 24 W | - | 1A | 0 - Immediate | $16.92 | View Details |
![]() | ![]() | AMF18US09 | AC/DC WALL MOUNT ADAPTER 9V 18W | 18 W | - | 2A | 75 - Immediate | $15.01 | View Details |
![]() | ![]() | AMF24US12 | AC/DC WALL MOUNT ADAPTER 12V 24W | 24 W | - | 2A | 10 - Immediate | $16.92 | View Details |
![]() | ![]() | AMF24US09 | AC/DC WALL MOUNT ADAPTER 9V 21W | 21 W | - | 2.33A | 0 - Immediate | $16.92 | View Details |
![]() | ![]() | AMF18US05 | AC/DC WALL MOUNT ADAPTER 5V 13W | 13 W | - | 2.5A | 4 - Immediate | $15.01 | View Details |
![]() | ![]() | AMF36US24 | AC/DC WALL MOUNT ADAPTER 24V 36W | 36 W | - | 1.5A | 0 - Immediate | $19.25 | View Details |
![]() | ![]() | AMF36US12 | AC/DC WALL MOUNT ADAPTER 12V 36W | 36 W | - | 3A | 173 - Immediate | $19.25 | View Details |
![]() | ![]() | AMF36US30 | AC/DC WALL MOUNT ADAPTER 30V 36W | 36 W | - | 1.2A | 28 - Immediate | $19.25 | View Details |
![]() | ![]() | AMF36US05 | AC/DC WALL MOUNT ADAPTER 5V 25W | 25 W | - | 5A | 4 - Immediate | $19.25 | View Details |