WA-HST: Heat Shrink Tubes
Würth Elektronik WA-HST series polyolefin heat shrink tubes on small reels
Würth Elektronik offers a variety of polyolefin heat shrink tubes on small reels. The WA-HST series shrinks when exposed to heat, protects cable connectors from corrosion, and prevents short circuits.
- Rate of shrinking: 2:1
- Color: black
- Operating temperature: -55°C up to +135°C
- Shrink temperature: +90°C up to +200°C
- Modification of length after shrinking: ±3%
- Specifications: UL 224, 125°C
- Halogen-free
- Dielectric withstanding voltage: 20 kV/mm
- Specific flow resistance: 1,012 Ω/cm
- Heat shrink tubes available on small reels
- ∅ ID1 = Measurement before shrinking
- ∅ ID2 + t = measurement after shrinking
WA-HST: Heat Shrink Tubes
| Image | Manufacturer Part Number | Description | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7718012 | HEATSHRINK 0.047" X 32.8' BLACK | 0.047" (1.19mm) | 0.024" (0.61mm) | 0.016" (0.41mm) | 1 - Immediate | $43.90 | View Details |
![]() | ![]() | 7718024 | HEATSHRINK 0.094" X 32.8' BLACK | 0.094" (2.40mm) | 0.047" (1.19mm) | 0.020" (0.51mm) | 3 - Immediate | $43.90 | View Details |
![]() | ![]() | 7718032 | HEATSHRINK 0.126" X 32.8' BLACK | 0.126" (3.20mm) | 0.063" (1.60mm) | 0.020" (0.51mm) | 1 - Immediate | $53.17 | View Details |
![]() | ![]() | 7718048 | HEATSHRINK 0.189" X 32.8' BLACK | 0.189" (4.80mm) | 0.094" (2.40mm) | 0.020" (0.51mm) | 0 - Immediate | $53.17 | View Details |
![]() | ![]() | 7718064 | HEATSHRINK 0.252" X 16.4' BLACK | 0.252" (6.40mm) | 0.126" (3.20mm) | 0.025" (0.64mm) | 0 - Immediate | $53.17 | View Details |