882 Series Heat Sinks

Wakefield Thermal and DigiKey introduce radial fin heat sink for "Star" LED packages

Image of Wakefield's 882 Series Heat SinksWakefield Thermal's new 882 series heat sinks can be used with LEDs in the star package from Lumileds, Osram, and others. The radial design and fin area is ideally suited for natural convection applications such as ceiling lighting. A fan can also be used for increased performance in a forced convection application. Three sets of mounting holes allow maximum flexibility.

  • The six .090" holes accommodate the LED module with #4-40 screws
  • The six .153" holes can accommodate a multi-LED circuit board, mount to a panel with # 10-32 screws, or act as a conduit for wires
  • The four .201" holes can be used to mount the heat sink to a panel with # 1/4-20 screws

882 Series Heat Sinks

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
ROUND HEAT SINK STAR LED BOARDS882-50ABROUND HEAT SINK STAR LED BOARDS1205 - Immediate$9.41View Details
ROUND HEAT SINK STAR LED BOARDS882-100ABROUND HEAT SINK STAR LED BOARDS449 - Immediate$4.16View Details
ROUND HEAT SINK STAR LED BOARDS882-200ABROUND HEAT SINK STAR LED BOARDS225 - Immediate$4.75View Details
ROUND HEAT SINK STAR LED BOARDS882-300ABROUND HEAT SINK STAR LED BOARDS72 - Immediate$6.64View Details
Published: 2012-06-29