Si7655DN -20 V P-Channel MOSFET
Vishay introduces the -20 V P-Channel MOSFET in 3.3 mm square package with industry-low on-resistance
Vishay's Si7655DN, -20 V p-channel MOSFET in a 3.3 mm by 3.3 mm package offers on-resistance of just 4.8 mΩ maximum at a 4.5 V gate drive. The Si7655DN is also the first device to be released in a new version of the Vishay Siliconix PowerPAK® 1212 package, which enables lower-RDS(ON) devices while providing a 28 % slimmer nominal profile of 0.75 mm and maintaining the same PCB land pattern.
| Benefits | Applications | |
|
|
Si7655DN MOSFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SI7655DN-T1-GE3 | MOSFET P-CH 20V 40A PPAK1212-8S | 16766 - Immediate | $2.15 | View Details |