T73 Trimming Potentiometers Cermet

1/4" Square single-turn Cermet sealed trimmer from Vishay

Image of Vishay/Sfernice's T73 1/4' Square Single-turn Trimming Potentiometers Cermet Industrial-grade T73 Vishay Sfernice resistor trimmers feature a miniaturized but fully sealed 1/4-inch square construction that is designed to withstand harsh environments and immersion cleaning processes. Resistance range for the T73 is 10 Ω to 2.2 MΩ with a standard tolerance of ±10% and a power rating of 0.5 W at 70°C. Temperature coefficient for the T73 is ±100 ppm/°C. Lead (Pb)-free and RoHS-compliant, the T73 comes in four top adjust and three side adjust versions to suit the needs of a wide variety of circuit board layouts.

Features
  • Industrial grade
  • Fully sealed
  • Miniature package
  • Rotor designed for automatic machine adjust interface
  • Withstands harsh environments and immersion cleaning process
  • Various electrical travel
  • Top and side adjust versions
Specifications
  • Package size: 6.35 mm square
  • Resistance range: 10 Ω to 2 MΩ
  • Standard tolerance: ±10%
  • Power rating: 0.5 W at 70°C
  • Electrical travel: 270°
  • Mechanical life: 200 cycles
  • Operating temperature: -55°C to +125°C

Trimming Potentiometers Cermet

ImageManufacturer Part NumberDescriptionToleranceTemperature CoefficientAvailable QuantityPrice
TRIMMER 1K OHM 0.5W PC PIN SIDET73XX102KT20TRIMMER 1K OHM 0.5W PC PIN SIDE±10%±100ppm/°C1000 - Immediate$1.12View Details
Published: 2009-06-01