VLMU3510 UV SMD LED

Ceramic based high-power UV LED with silicone lens for long life time from Vishay

Image of Vishay Semiconductor/Opto Division's VLMU3510 UV SMD LEDVishay's VLMU3510-365-130 is a ceramic-based high-power UV LED with silicone lens for long life-time. The package size is 3.45 mm x 3.45 mm and the radiant power up to 835 mW at 500 mA in a wavelength range of 362.5 nm to 370 nm.

Depending on the mode of operation, these devices emit highly concentrated non-visible ultraviolet light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 62471 “Photobiological Safety of Lamps and Lamp Systems”.

Product group and package data

  • Product group: LED
  • Package: SMD ceramic high-power
  • Product series: high-power UV LED
  • Angle of half intensity: ±65°
  • Lead-finishing: Au
Features
  • Ceramic SMT package with silicone lens
  • Dimension (L x W x H): 3.45 mm x 3.45 mm x 2.1 mm
  • Forward current: up to 700 mA
  • Radiant power (typ.): 690 mW at 500 mA, 945 mW at 700 mA
  • Materials:
    • Die: InGaN
    • Resin: silicone (water clear)
    • Leads/terminations finish: gold plated (Au)
  • Grouping parameters:
    • Forward voltage
    • Radiant power
    • Peak wavelength
  • Reflow soldering method
  • MSL 3 according to J-STD-020
Applications
  • Industrial curing
  • Photocatalytic purification
  • Poster printing curing
  • Counterfeit money detectors
  • Blood detectors
  • Nail curing
  • Teeth curing

VLMU3510 UV SMD LED

ImageManufacturer Part NumberDescriptionRadiant Intensity (Ie) Min @ IfWavelengthAvailable QuantityPriceView Details
LED UV 367NM 700MA SMDVLMU3510-365-130LED UV 367NM 700MA SMD160mW/sr @ 350mA367nm6580 - Immediate$13.08View Details
Published: 2016-08-15