High-Intensity 0805 Infrared (IR) Emitters
Vishay's SurfLight™ emitters are available with peak wavelengths of 850 nm, 890 nm, and 940 nm
Vishay's VSMY5850X01 (850 nm), VSMY5890X01 (890 nm), and VSMY5940X01 (940 nm) high-intensity infrared emitters are available in a 2 mm x 1.25 mm x 0.8 mm 0805 surface-mount package that features opaque walls and 30% higher radiant intensity than the previous-generation devices. Built with Vishay’s SurfLight™ surface-emitter chip technology, these emitters operate over a wide temperature range of -40°C to +110°C.
Unlike traditional PCB packages that utilize an all-transparent epoxy to embed the emitter chip, the opaque sidewalls of the VSMY5850X01, VSMY5890X01, and VSMY5940X01 prevent unwanted side emissions that can cause a halo effect in camera images. Simplify designs by eliminating the need for external barriers such as rubber rings. SurfLight devices emit nearly all their light and power out of the top of the chip, achieving higher intensity.
- Available with peak wavelengths of 850 nm, 890 nm, and 940 nm
- Built with SurfLight surface-emitter chip technology
- Package: compact 0805 SMT (2 mm x 1.25 mm x 0.8 mm) with opaque side walls
- High radiant intensity to 13 mW/sr at 100 mA
- Wide temperature range: -40°C to +110°C
- Half intensity angle: ±60°
- Fast rise and fall times: 7 ns
- Low forward voltages down to 1.6 V at 100 mA
- Automotive Grade, AEC-Q101 qualified
- Floor life: 168 hrs.
- Moisture sensitivity level 3 in accordance with J-STD-020
- Supports lead (Pb)-free reflow soldering
- RoHS compliant, halogen-free, and Vishay Green
- Position tracking in virtual reality headsets
- Automotive sensors
- Proximity sensors, optical switches, and miniature light barriers
High-Intensity 0805 Infrared Emitters
| Image | Manufacturer Part Number | Description | Viewing Angle | Orientation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VSMY5850X01 | IR EMITTER 850NM 0805 SMD | 120° | Top View | 13766 - Immediate | $0.97 | View Details |
![]() | ![]() | VSMY5890X01 | IR EMITTER 890NM 0805 SMD | 120° | Top View | 4247 - Immediate | $0.97 | View Details |
![]() | ![]() | VSMY5940X01 | IR EMITTER 940 NM 0805 SMD | 120° | Top View | 19093 - Immediate | $0.97 | View Details |