VLIN1626-02G and VLIN2626-02G Bidirectional Single-Line ESD Protection Diodes

Vishay Semiconductor's small SOD-323 package saves board space in automotive applications

Image of Vishay Semiconductor VLIN1626-02G and VLIN2626-02G Bidirectional Single-Line ESD Protection DiodesVishay introduces two bidirectional single-line ESD protection diodes in the compact SOD-323 package. Measuring only 1.95 mm x 1.5 mm with a low 0.95 mm profile, Vishay Semiconductor's VLIN1626-02G and VLIN2626-02G offer low capacitance and leakage current for the protection of automotive data lines against transient voltage signals. Applications include LIN bus protection in automotive applications.

Key Specifications
  • Load capacitance:
    • Typical: 15.5 pF
    • Maximum: 18 pF
    • Leakage current: < 0.05 µA
    • Working voltage: -16 V / +26.5 V or ±26 V
Features
  • Compact SOD-323 package measures only 1.95 mm x 1.5 mm with a low 0.95 mm profile
  • Low load capacitance of 15.5 pF typical and 18 pF maximum
  • Low maximum leakage current of < 0.05 µA
  • Provide transient protection for one data line as per IEC 61000-4-2 at ±30 kV (air and contact discharge)
  • AEC-Q101 qualified
  • Lead (Pb)-free and RoHS-compliant
  • Space-saving solutions
  • Optimized for LIN bus applications

Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 16VWM 26.5VWM SOD323VLIN1626-02G-E3-08TVS DIODE 16VWM 26.5VWM SOD3230 - Immediate$0.39View Details
TVS DIODE 26.5VWM 50VC SOD323VLIN2626-02G-E3-08TVS DIODE 26.5VWM 50VC SOD3231 - Immediate$0.39View Details
Published: 2016-05-26