TV0404 Series DC to 60 GHz SMD Chip Terminations
Vishay's chip terminations feature stable performance up to 60 GHz
Vishay's TV series are 0404-sized, thick-film chip terminations designed to maintain stable impedance up to 60 GHz. TV series terminations are an excellent choice for many applications where consistent performance in the millimeter-wave frequency range is required. The TV series offers a standard 50Ω resistance with tolerances of ±2% or ±5%, though other resistance values are also possible. Two different substrate options are available depending on the power rating requirement, Alumina (250 mW) or AlN (1 W). To accommodate different application requirements, various termination metallization options are offered.
- Case size: 0404
- Resistance range: 50 Ω
- Resistance tolerance: ±2% and ±5%
- Power rating: 1 W (AlN) and 250 mW CW (Alumina)
- Substrate options: AlN or Al2O3 (Alumina)
- Operating frequency range: DC to 60 GHz
- Temperature range: -55°C to +150°C
- 5G base station antennas and small cells
- SATCOM terminals
- Aerospace and military RADARs
- Aerospace and military radio communications systems
- Aerospace and military electronic warfare systems
- Test and measurement
TV0404 DC to 60 GHz SMD Chip Terminations
| Image | Manufacturer Part Number | Description | Composition | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TV0404CT-50R0GN-91TR | RES 50 OHM 2% 1/4W 0404 | Thick Film | 0.25W, 1/4W | 1100 - Immediate | $3.56 | View Details |
![]() | ![]() | TV0404CT-50R0JN-2QTR | RES 50 OHM 5% 1W 0404 | Thick Film | 1W | 958 - Immediate | $5.81 | View Details |
![]() | ![]() | TV0404CT-50R0JN-91TR | RES 50 OHM 5% 1/4W 0404 | Thick Film | 0.25W, 1/4W | 980 - Immediate | $3.33 | View Details |
![]() | ![]() | TV0404CT-50R0GN-2QTR | RES 50 OHM 2% 1W 0404 | Thick Film | 1W | 936 - Immediate | $6.23 | View Details |