Lion Single Board Computers

VersaLogic’s Lion compact and rugged x86 single board computers (SBCs) with PCIe/104 OneBank™ expansion interface

Image of VersaLogic's Lion SBC VersaLogic's Lion SBCs come with 7th Generation Intel® dual-core processors for big capabilities in PCIe/104 OneBank form factor. The Lion also contains a full set of on-board I/O interfaces, including USB 3.0, USB 2.0, mini PCIe expansion socket, trusted platform module (TPM) chip, multiple serial interfaces, and 8-bits of digital I/O. These ruggedized SBCs were designed to comply with MIL-STD-202G shock and vibration requirements.

Features
  • 7th Generation Intel® Core™ processor ("Kaby Lake") dual-core
    • i7-7600U, i5-7300U, or i3-7100U
  • x86 operating systems (Windows, Linux, etc.)
  • TPM security chip
  • Intel active management technology
  • Up to 16 GB RAM
  • Dual gigabit Ethernet
  • DisplayPort video outputs
  • Mini PCIe Socket, with mSATA support
  • USB 3.0 and 2.0 ports
  • Serial I/O (RS-232/422/485)
  • Digital I/O
  • Shock and vibration per MIL-STD-202G
  • VersaAPI software support PCIe/104 OneBank form factor
  • Operating Temperature range: -40° to +85°C

Lion Single Board Computers

ImageManufacturer Part NumberDescriptionSpeedNumber of CoresAvailable QuantityPriceView Details
SBC 3.5GHZ 2 CORE 16GB/4GB RAMVL-EPME-42EBP-04SBC 3.5GHZ 2 CORE 16GB/4GB RAM3.5GHz20 - Immediate$1,798.65View Details
SBC 2.4GHZ 2 CORE 16GB/4GB RAMVL-EPME-42SAP-04SBC 2.4GHZ 2 CORE 16GB/4GB RAM2.4GHz20 - Immediate$1,397.61View Details
SBC 2.4GHZ 2 CORE 16GB/4GB RAMVL-EPME-42EAP-04SBC 2.4GHZ 2 CORE 16GB/4GB RAM2.4GHz20 - ImmediateSee Page for PricingView Details
SBC 3.5GHZ 2 CORE 16GB/4GB RAMVL-EPME-42SBP-04SBC 3.5GHZ 2 CORE 16GB/4GB RAM3.5GHz20 - Immediate$1,699.69View Details
SBC 3.9GHZ 2 CORE 16GB/8GB RAMVL-EPME-42SCP-08SBC 3.9GHZ 2 CORE 16GB/8GB RAM3.9GHz20 - Immediate$2,091.26View Details
SBC 3.9GHZ 2 CORE 16GB/8GB RAMVL-EPME-42ECP-08SBC 3.9GHZ 2 CORE 16GB/8GB RAM3.9GHz20 - Immediate$2,303.83View Details
SBC 3.9GHZ 2 CORE 16GB/16GB RAMVL-EPME-42ECP-16SBC 3.9GHZ 2 CORE 16GB/16GB RAM3.9GHz20 - Immediate$2,827.93View Details
SBC 2.4GHZ 2 CORE 16GB/0GB RAMVL-EPME-42SAP-00SBC 2.4GHZ 2 CORE 16GB/0GB RAM2.4GHz20 - Immediate$1,338.23View Details
SBC 2.4GHZ 2 CORE 16GB/0GB RAMVL-EPME-42EAP-00SBC 2.4GHZ 2 CORE 16GB/0GB RAM2.4GHz20 - Immediate$1,402.78View Details
SBC 3.5GHZ 2 CORE 16GB/0GB RAMVL-EPME-42SBP-00SBC 3.5GHZ 2 CORE 16GB/0GB RAM3.5GHz20 - Immediate$1,640.30View Details
SBC 3.5GHZ 2 CORE 16GB/0GB RAMVL-EPME-42EBP-00SBC 3.5GHZ 2 CORE 16GB/0GB RAM3.5GHz20 - Immediate$1,704.85View Details
SBC 3.9GHZ 2 CORE 16GB/0GB RAMVL-EPME-42SCP-00SBC 3.9GHZ 2 CORE 16GB/0GB RAM3.9GHz20 - Immediate$1,976.80View Details
SBC 3.9GHZ 2 CORE 16GB/0GB RAMVL-EPME-42ECP-00SBC 3.9GHZ 2 CORE 16GB/0GB RAM3.9GHz22 - Immediate$2,112.77View Details
Published: 2017-03-20