TPP 450B Series 3” x 5” Power Supplies

TRACO Power’s TPP 450B series power supplies are ideal for non-stationary requirements where connection to ground is not possible

Image of TRACO Power's TPP 450B Series 3” x 5” Power SuppliesTRACO Power’s TPP 450BA-M and TPP 450B-M series 3” x 5” power supplies offer safety protection Class II (TPP 450BA-M open-frame models and TPP 450B-M enclosed with fan models) and are safety approved to IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1 for medical and industrial applications. These products are ideal for non-stationary requirements where connection to ground is not possible.

Key approvals on the original series remain on the expanded the Class II versions, including medical IEC/EN/ES 60601-1 and industrial IEC/EN/UL 62368-1 safety approval. Features for the medical market include a double reinforced 4000 VAC I/O isolation system low leakage current (<100 µA) for a 2 x MOPP rating, and BF compliance. High efficiency up to 94% supports convection-cooled operation up to 320 W at +50°C and 450 W operation at +65°C with 20 cfm airflow. Additional features include 5 VDC standby, 12 VDC variable speed fan output, remote on/off, and power good signal.

Industrial grade components and advanced thermal management ensure high reliability and the TPP 450 series is backed by a 5-year warranty. Potential applications include portable medical equipment, home health care devices, and any space limited application where a superior power rating is required.

TPP 450BA-M (open-frame) models:
    Image of TRACO Power's TPP 450BA-M Series Chart
TPP 450BA-M mechanical diagram and pin chart:
    Image of TRACO Power's TPP 450BA-M Series
TPP 450B-M (enclosed with fan) models:
    Image of TRACO Power's TPP 450B-M Series Chart
TPP 450B-M mechanical diagram and pin chart:
    Image of TRACO Power's TPP 450B-M Series
Features
  • IEC/EN/ES 60601-1 4th edition EMC compliant
  • Protection Class I or Class II prepared
  • 2 x MOPP rated and Type BF compliant
  • Up to 94% efficiency
  • Risk management file according to ISO 14971
  • 5 VSB at 2 A/12 V fan outputs
  • Remote on/off and power good signals
  • >400 k hours mean time between failures (MTBF) (per MIL-HDBK-217F at +25°C)
  • 5-year product warranty

TPP 450BA-M Series (open-frame)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 319WTPP 450-148BA-MAC/DC CONVERTER 48V 319W10 - Immediate
199 - Factory Stock
$188.57View Details
AC/DC CONVERTER 15V 249WTPP 450-115BA-MAC/DC CONVERTER 15V 249W0 - Immediate
18 - Factory Stock
$193.95View Details
AC/DC CONVERTER 24V 319WTPP 450-124BA-MAC/DC CONVERTER 24V 319W22 - Immediate
97 - Factory Stock
$186.43View Details
AC/DC CONVERTER 12V 250WTPP 450-112BA-MAC/DC CONVERTER 12V 250W4 - Immediate
96 - Factory Stock
$193.95View Details
AC/DC CONVERTER 36V 320WTPP 450-136BA-MAC/DC CONVERTER 36V 320W4 - Immediate
13 - Factory Stock
$186.43View Details

TPP 450B-M Series (enclosed with fan)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 36V 450WTPP 450-136B-MAC/DC CONVERTER 36V 450W2 - Immediate
29 - Factory Stock
$222.03View Details
AC/DC CONVERTER 24V 450WTPP 450-124B-MAC/DC CONVERTER 24V 450W39 - Immediate
126 - Factory Stock
$222.03View Details
AC/DC CONVERTER 48V 451WTPP 450-148B-MAC/DC CONVERTER 48V 451W3 - Immediate$224.13View Details
AC/DC CONVERTER 12V 450WTPP 450-112B-MAC/DC CONVERTER 12V 450W20 - Immediate
11 - Factory Stock
$229.32View Details
AC/DC CONVERTER 15V 450WTPP 450-115B-MAC/DC CONVERTER 15V 450W0 - Immediate$229.32View Details
Published: 2021-01-29