UMOS-VI Series Power MOSFETs

Toshiba introduces its UMOS-VI Series MOSFETs for load switches and mobile computing devices

Image of Toshiba's UMOS-VI Series Power MOSFETsToshiba has developed the 20 V P-channel power MOSFET suitable for load switches of the secondary portion of DC-DC power supply. Also, it can be used for mobile computing devices such as tablet PCs, laptop PCs, and battery protection circuits for large capacity batteries such as lithium-ion batteries. By adopting the UMOS-VI process, this product series realize low on-resistance.

Features Applications
  • Provides low RDS(ON) with small surface mount packages, SOP advance (5 mm x 6 mm) and TSON advance (3.3 mm x 3.3 mm)
  • Offers low gate supply voltage, VGS=-2.5 V, operation
  • Provides high avalanche energy capability
  • Load switches for the secondary portion of DC-DC power supply
  • Tablet PCs, laptop PCs, and lithium-ion battery protection circuit (2-cell)

UMOS-VI Series Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET P-CH 20V 60A 8SOPTPH1R712MD,L1QMOSFET P-CH 20V 60A 8SOP28525 - Immediate$1.84View Details
MOSFET P-CH 20V 36A 8TSONTPN4R712MD,L1QMOSFET P-CH 20V 36A 8TSON155 - Immediate$1.12View Details
Published: 2015-07-29