TB67H400AFTG Brush Motor Driver IC
Toshiba offers the TB67H400AFTG highly versatile, rugged, and power capable brushed DC motor control driver
TB67H400AFTG is Toshiba’s flagship brushed motor control driver that can be configured as one 50 V/8 A or two 50 V/4 A motor drivers with various protection functions that are excellent for a wide range of 12 V to 36 V industrial motor applications with evaluation boards now available at DigiKey. Toshiba also offers a pin-to-pin compatible lower power version, TB67H410FTG, with one 50 V/5 A or two 50 V/2.5 A drivers that provide a cost-performance alternative for designers.
Features
- Highly integrated brushed DC motor control driver
- Configurable to single (50 V/ 8 A) or dual (50 V/4 A each) brushed driver
- CW/CCW/brake/stop controllable
- PWM controlled constant current with frequency setting or direct PWM for speed control
- Overtemperature, overcurrent, and power on reset protections
- Four package options: QFN48 7 mm x 7 mm, HTSSOP48, HZIP25, and SDIP24
- Pin-to-pin compatible lower power version TB67H410FTG
| Applications | ||
|
|
TB67H400AFTG Brush Motor Driver IC
| Image | Manufacturer Part Number | Description | Output Configuration | Interface | Technology | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TB67H400AFTG,EL | IC MTR DRIVER 4.75V-5.25V 48WQFN | Half Bridge (4) | Parallel, PWM | Power MOSFET | 18962 - Immediate | $2.81 | View Details |
Associated Part
| Image | Manufacturer Part Number | Description | Output Configuration | Interface | Technology | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TB67H410FTG,EL | IC MTR DRIVER 4.75V-5.25V 48WQFN | Half Bridge (4) | Parallel, PWM | BiCDMOS | 7690 - Immediate | $2.10 | View Details |