TXS4555 SIM Card Solution

Texas Instruments' complete SIM Card solution for interfacing wireless baseband processors

Image of Texas Instruments' TXS4555 SIM Card SolutionTexas Instruments' TXS4555 is a complete Smart Identity Module (SIM) card solution for interfacing wireless baseband processors with a SIM card to store I/O for mobile handset applications. The device complies with ISO/IEC Smart-Card Interface requirements as well as GSM and 3G mobile standards. It includes a high-speed level translator capable of supporting Class-B (2.95 V) and Class-C (1.8 V) interfaces, a low-dropout (LDO) voltage regulator that has output voltages that are selectable between 2.95 V Class-B and 1.8 V Class-C interfaces. The device has two supply voltage pins. VCC can be operated over the full range of 1.65 V to 3.3 V and VBATT from 2.3 V to 5.5 V. VPWR is set to either 1.8 V or 2.95 V and is supplied by an internal LDO.

Features
  • Level Translator
    • VCC range of 1.65 V to 3.3 V
    • VBATT range from 2.3 V to 5.5 V
  • Low-dropout (LDO) regulator
    • 50 mA LDO regulator with enable
    • 1.8 V or 2.95 V selectable output voltage
    • 2.3 V to 5.5 V input voltage range
    • Very low dropout: 100 mV (max) at 50 mA
  • Incorporates shutdown feature for the SIM card signals according to ISO-7816-3
  • ESD protection exceeds JESD 22
    • 2000 V human-body model (A114-B)
    • 500 V charged-device model (C101)
    • 8 kV HBM for SIM pins

TXS4555

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC XLTR VL BIDIR 16-VQFNTXS4555RGTRIC XLTR VL BIDIR 16-VQFN17299 - Immediate$1.74View Details
IC XLTR VL BIDIR 12-UQFNTXS4555RUTRIC XLTR VL BIDIR 12-UQFN11499 - Immediate
138500 - Marketplace
$1.74View Details
Published: 2013-07-02