TUSB217A-Q1 USB 2.0 High-Speed Signal Conditioner

Texas Instruments' conditioner features BC 1.2 charging downstream port (CDP) and dedicated charging port (DCP) controllers

Image of Texas Instruments' TUSB217A-Q1 USB 2 High-Speed Signal ConditionerTexas Instruments' TUSB217A-Q1 is a 3rd-generation USB 2.0 high-speed signal conditioner designed to compensate AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The device leverages a patented design to speed up transition edges of USB 2.0 high-speed signal with an edge booster and increases static levels with a DC boost function. The device includes a pre-equalization function to improve the receiver sensitivity and compensate the inter-symbol interference (ISI) jitter in applications with longer cable lengths.

USB low-speed and full-speed signal characteristics are unaffected by the TUSB217A-Q1. The signal conditioner improves signal quality without altering packet timing or adding propagation delay or latency. The TUSB217A-Q1 helps a system pass the USB 2.0 high-speed near-end eye compliance with a cable length up to 5 meters. The device is compatible with USB on-the-go (OTG) and battery charging (BC 1.2) protocols. The integrated BC 1.2 battery charging controller is enabled through a control pin.

Features
  • AEC-Q100 qualified for automotive applications
  • Temperature range Grade 2: -40°C to +105°C TA
  • Supply voltage range: 2.3 V to 6.5 V
  • Ultra-low USB disconnect and shutdown power consumption
  • Provides USB 2.0 high-speed signal conditioning
  • Compatible with USB 2.0, OTG 2.0, and BC 1.2
  • Supports low-speed, full-speed, and high-speed signaling
  • Integrated BC 1.2 CDP and DCP controllers that dynamically change per the DCP/CDP pin
  • Host or device agnostic
  • Supports cable length up to 5 m
  • Four selectable signal boost (edge boost along with DC boost) settings through the external pull-down resistor values
  • Three selectable RX equalization settings through the pull-up-or-down to compensate ISI jitter for high-loss applications
  • Supports cable length up to 10 m with two TUSB217A-Q1 devices
  • Scalable solution
  • Devices can be daisy-chained for high loss applications
  • RWB is pin-compatible with TUSB211/212/214/216
Applications
  • Automotive infotainment and clusters
  • Automotive head units
  • Active cables, cable extenders, and backplanes

TUSB217A-Q1 USB 2.0 High-Speed Signal Conditioner

ImageManufacturer Part NumberDescriptionApplicationsInputNumber of ChannelsAvailable QuantityPriceView Details
USB 2.0 HIGH-SPEED SIGNAL CONDITTUSB217ARWBRQ1USB 2.0 HIGH-SPEED SIGNAL CONDITUSB-18472 - Immediate$5.80View Details
Published: 2021-10-26