TMUX6113 Quad SPST Switch

Texas Instruments' ±16.5 V low-capacitance, precision switches are ideal for high-voltage industrial applications

Image of Texas Instruments' TMUX6113 Quad SPST SwitchTexas Instruments' TMUX6113 is a modern complementary metal-oxide-semiconductor (CMOS) device with four independently selectable single-pole/single-throw (SPST) switches. The device works well with dual supplies (±5 V to ±16.5 V), a single supply (10 V to 16.5 V), and asymmetric supplies. The digital inputs have transistor-transistor logic (TTL) compatible thresholds that ensure TTL/CMOS logic compatibility.

The TMUX6113 has two switches with digital control logic. The device exhibits break-before-make switching, allowing it to be used in cross-point switching applications.

The switch has ultra-low leakage current and charge injection enabling the device to be used in high-precision measurement applications. The TMUX6113 is well-suited for portable applications due to a low supply current of 17 µA.

Features
  • Wide supply range: ±5 V to ±16.5 V (dual), 10 V to 16.5 V (single)
  • Latch-up performance meets 100 mA per JESD78 Class II Level A on all pins
  • Low on-capacitance: 4.2 pF
  • Low input leakage: 0.5 pA
  • Low charge injection: 0.6 pC
  • Rail-to-rail operation
  • Low on-resistance: 120 Ω
  • Fast switch turn-on time: 66 ns
  • Break-before-make switching
  • EN pin connectable to VDD
  • Low supply current: 17 µA
  • Human-body model (HBM) ESD protection: ± 2 kV on all pins
  • Industry-standard TSSOP and smaller WQFN packages
Applications
  • Factory automation and industrial process controls
  • Programmable logic controllers (PLC)
  • Analog input modules
  • ATE test equipment
  • Battery monitoring systems

TMUX6113 Quad SPST Switches

ImageManufacturer Part NumberDescriptionCrosstalkAvailable QuantityPriceView Details
IC SWITCH SPST X 4 160OHM 16WQFNTMUX6113RTERIC SWITCH SPST X 4 160OHM 16WQFN-100dB ~ -115dB @ 1MHz3804 - Immediate$5.21View Details
IC SWITCH SPSTX4 160OHM 16TSSOPTMUX6113PWRIC SWITCH SPSTX4 160OHM 16TSSOP-100dB ~ -115dB @ 1MHz8518 - Immediate$4.99View Details
Published: 2019-05-08