TLV320AIC3254 Low-Power 1.8 Audio Codec
Produce feature-rich consumer electronics products with better audio quality and longer battery life with the TLV320AIC3254
The TLV320AIC3254 is a low-power audio codec with an integrated miniDSP, PowerTune™ technology and single-supply operation.
The miniDSP off-loads the host processor and allows users to run complex algorithms such as noise and echo cancellation. PowerTune technology provides maximum flexibility for power consumption control. This control means that a device can be set for very low power and good signal-to-noise ratio (SNR) or low power and very good SNR. The codec's single-supply operation makes audio design easier as well as less expensive.
Portable Media Player Block Diagram
- PowerTune™ technology
- DAC: 90 dB @ 7.7 mW
- 100 dB @ 9.1 mW
- ADC: 86 dB @ 8.4 mW
- 93 dB @ 14.2 mW
- miniDSP - Two independent cores: One on of each the ADC and DAC, which can also be synchronized
- Integrated LDO for single-supply operation
- Cell phones
- Portable navigation devices (PND)
- Portable media players (PMP)
- MP3 players
- Systems that require lowest power usage possible
TLV320AIC3254 Audio Codec
| Image | Manufacturer Part Number | Description | Resolution (Bits) | Number of ADCs / DACs | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV320AIC3254IRHBR | IC STEREO AUDIO CODEC 1.8V 32QFN | 32 b | 2 / 2 | 1429 - Immediate | $6.89 | View Details |