LP38512 Low Dropout Linear Voltage Regulator
LP38512-ADJ (Adjustable) and LP38512-1.8 (Fixed 1.8 V Output)
Texas Instruments' LP38512-ADJ and LP38512-1.8 fast-transient response low-dropout voltage regulators offer high-performance that meets AC and DC accuracy requirements for powering digital cores. They both use a proprietary control loop that enables extremely fast response to change in line conditions and load demands. Output voltage DC accuracy is guaranteed at 2.5% over line, load and full temperature range from -40°C to +125°C.
The LP38512-ADJ is designed for inputs from the 2.5 V, 3.3 V, and 5.0 V rail is stable with 10 µF ceramic capacitors. The LP38512-ADJ has an adjustable output voltage, while the LP38512-1.8 has a fixed 1.8 V output. The LP38512-1.8 has an error flag feature that monitors the output voltage and notifies the system processor when the output voltage falls more than 15% below the nominal value. Both provide excellent transient performance to meet the demand of high performance digital core ASICs, DSPs, and FPGAs found in highly-intensive applications such as servers, routers/switches, and base stations.
- 2.25 V to 5.5 V input voltage range
- Adjustable output voltage range of 0.5 V to 4.5 V
- 1.5 A output load current
- ±2.0% accuracy over line, load, and full-temperature range from -40°C to +125°C
- Stable with tiny 10 µF ceramic capacitors
- Enable pin
- Typically less than 1 µA of ground pin current in when enable pin is low
- 25 dB of PSRR at 100 kHz
- Over-temperature and over-current protection
- PSOP-8 and TO263 thin surface mount packages
Applications
- Digital Core ASICs, FPGAs, and DSPs
- Servers
- Routers and switches
- Base stations
- Storage area networks
- DDR2 memory
- 2.25 V to 5.5 V input voltage range
- 1.8 V fixed output voltage
- 1.5 A output load current
- ±2.5% accuracy over line, load, and full-temperature range from -40°C to +125°C
- Stable with tiny 10 µF ceramic capacitors
- 0.20% output voltage load regulation from 10 mA to 1.5 A
- Enable pin
- Error flag indicates status of output voltage
- 1 µA of quiescent current in shutdown
- 40 dB of PSRR at 100 kHz
- Over-temperature and over-current protection
- TO-263 and TO-263 thin surface mount packages
Applications
- Digital core ASICs, FPGAs, and DSPs
- Servers
- Routers and switches
- Base stations
- Storage area networks
- DDR2 memory
Adjustable
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LP38512MR-ADJ/NOPB | IC REG LINEAR POS ADJ 1.5A 8SO | 8289 - Immediate | $2.79 | View Details |
![]() | ![]() | LP38512TJ-ADJ/NOPB | IC REG LIN POS ADJ 1.5A TO263-5 | 288 - Immediate | $2.11 | View Details |
Fixed
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LP38512TS-1.8/NOPB | IC REG LINEAR 1.8V 1.5A TO263 | 231 - Immediate | $3.37 | View Details |
![]() | ![]() | LP38512TJ-1.8/NOPB | IC REG LINEAR 1.8V 1.5A TO263-5 | 1915 - Immediate | $3.37 | View Details |