LMT84 Analog Temperature Sensors
TI's precision CMOS integrated-circuit temperature sensors with Class-AB output
Texas Instruments' LMT84 is a precision CMOS integrated-circuit temperature sensor with an analog output voltage that is linearly and inversely proportional to temperature. Its features make it suitable for many general temperature-sensing applications. It can operate down to 1.5 V supply with 5.4 µA power consumption making it ideal for battery-powered devices. Multiple package options including through-hole TO-92 and TO-126 packages also allow the LMT84 to be mounted on-board, off-board, to a heat sink, or on multiple unique locations in the same application.
A Class-AB output structure gives the LMT84 strong output source and sink-current capability that can directly drive up to 1.1 nF capacitive loads. This means it is well suited to drive an analog-to-digital converter sample-and-hold input with its transient load requirements. It has accuracy specified in the operating range of -50°C to +150°C. The accuracy, 3-lead package options, and other features also make the LMT84 an alternative to thermistors.
- LMT84-Q1 is AEC-Q100 Grade 0 qualified and is manufactured on an automotive grade flow
- Low 1.5 V operation
- Very accurate: ±0.4°C typical
- Wide temperature range of -50°C to +150°C
- Low 5.4 µA quiescent current
- Average sensor gain of -5.5 mV/°C
- Output is short-circuit protected
- Push-pull output with ±50 µA drive capability
- Footprint compatible with the industry-standard LM20/19 and LM35 temperature sensors
- Cost-effective alternative to thermistors
LMT84 Analog Temperature Sensors
| Image | Manufacturer Part Number | Description | Sensing Temperature - Remote | Output Type | Voltage - Supply | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMT84DCKT | SENSOR ANALOG -50C-150C SC70-5 | - | Analog Voltage | 1.5V ~ 5.5V | 6656 - Immediate | $0.90 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Sensing Range | Interface | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMT84-7EVM | EVAL MODULE FOR LMT84-7 | -50°C ~ 150°C | Analog | - | 0 - Immediate | See Page for Pricing | View Details |