LM2775 Switched-Capacitor 5 V Boost Converter

A regulated switched-capacitor doubler that produces a low-noise output voltage from Texas Instruments

Image of TI's LM2775 5V Boost ConverterTexas Instruments' LM2775 is a regulated switched-capacitor doubler that produces a low-noise output voltage. The LM2775 can supply up to 200 mA of output current over a 3.1 to 5.5 V input range, as well as up to 125 mA of output current when the input voltage is as low as 2.7 V. At low output currents, the LM2775 can reduce its quiescent current by operating in a pulse frequency modulation (PFM) mode. PFM mode can be enabled or disabled by driving the PFM pin to high or low. Additionally, when the LM2775 is in shutdown, the user can choose to have the output voltage pulled to GND or left in a high impedance state by setting the OUTDIS pin high or low.

The LM2775 has been placed in TI’s 8-pin WSON, a package with excellent thermal properties that keeps the part from overheating under almost all rated operating conditions.

LM2775 Switched-Capacitor 5 V Boost Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG CHARG PUMP 5V 200MA 8WSONLM2775DSGTIC REG CHARG PUMP 5V 200MA 8WSON1693 - Immediate$1.76View Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR LM2775LM2775EVMEVAL BOARD FOR LM27752 - Immediate$50.60View Details
Published: 2015-09-28