ISO7310C Digital Isolator

TI's robust EMC, low-power, single-channel digital isolator

Image of Texas Instruments' ISO7310C Digital Isolator Texas Instruments' ISO7310C provides galvanic isolation up to 3000 VRMS for 1 minute per UL and 4242 VPK per VDE. This device has one isolated channel comprised of a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry.

This device has integrated noise filter for harsh industrial environment where short noise pulses may be present at the device input pins. ISO7310C has TTL input thresholds and operates from 3 V to 5.5 V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7310C has been significantly enhanced to enable system-level ESD, EFT, surge and emissions compliance.

Features
  • Signaling rate: 25 Mbps
  • Integrated noise filter on the input pin
  • Low power consumption: typical ICC
    • 1.9 mA at 1 Mbps, 3.8 mA at 25 Mbps (5 V supplies)
    • 1.4 mA at 1 Mbps, 2.6 mA at 25 Mbps (3.3 V supplies)
  • Low propagation delay: 32 ns typical (5 V supplies)
  • 3.3 V and 5 V level translation
  • Wide TA range specified: -40°C to +125°C
  • 65 KV/µs transient immunity, typical (5 V supplies)
  • Isolation barrier life: > 25 years

ISO7310C Digital Isolator

ImageManufacturer Part NumberDescriptionIsolated PowerNumber of ChannelsInputs - Side 1/Side 2Available QuantityPrice
DGTL ISOLTR 3KV 1CH GP 8-SOICISO7310CDRDGTL ISOLTR 3KV 1CH GP 8-SOICNo11/04522 - Immediate$5.34View Details
Published: 2014-09-16