DS32ELX0124 and DS32ELX0421 SerDes
125 MHz to 312.5 MHz SerDes with DDR LVDS Parallel Interface
Texas Instruments' DS32ELX0124 deserializer and DS32ELX0421 serializer are for high-speed serial transmission up to 3.125 Gbps over FR-4 printed circuit board backplanes, balanced cables, and optical fiber. This easy-to-use chipset integrates advanced signal and clock conditioning functions with an FPGA-friendly interface.
- 5-bit DDR LVDS parallel data interface
- Programmable Receive Equalization
- Selectable DC-balance decoder
- Selectable De-scrambler
- Remote Sense for automatic detection and negotiation of link status
- No external receiver reference clock required
- LVDS parallel interface
- Programmable LVDS output clock delay
- Supports output data-valid signaling
- Supports keep-alive clock output
- On chip LC VCOs
- Redundant serial input (ELX device only)
- Retimed serial output (ELX device only)
- Configurable PLL loop bandwidth
- Configurable via SMBus
- Loss of lock and error reporting
- 48-pin LLP package with exposed DAP
- 5-bit DDR LVDS parallel data interface
- Programmable transmit de-emphasis
- Configurable output levels (VOD)
- Selectable DC-balanced encoder
- Selectable data scrambler
- Remote Sense for automatic detection and negotiation of link status
- On chip LC VCOs
- Redundant serial output (ELX device only)
- Data valid signaling to assist with synchronization of multiple receivers
- Supports AC- and DC-coupled signaling
- Integrated CML and LVDS terminations
- Configurable PLL loop bandwidth
- Programmable output termination (50 Ω or 75 Ω)
- Built-in test pattern generator
- Loss of lock and error reporting
- Configurable via SMBus
- 48-pin LLP package with exposed DAP
- 1.25 Gbps to 3.125 Gbps serial data rate
- 125 MHz to 312.5 MHz DDR parallel clock
- -40°C to +85°C temperature range
- >8 kV ESD (HBM) protection
- 0.5 UI minimum input jitter tolerance (1.25 Gbps)
- 1.25 Gbps to 3.125 Gbps serial data rate
- 125 MHz to 312.5 MHz DDR parallel clock
- -40°C to +85°C temperature range
- >8 kV ESD (HBM) protection
- Low intrinsic jitter - 35 ps at 3.125 Gbps
- Imaging: industrial, medical security, printers
- Displays: LED walls, commercial
- Video transport
- Communication systems
- Test and measurement
- Industrial bus
DS32ELX0124 and DS32ELX0421 SerDes
| Image | Manufacturer Part Number | Description | Input Type | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DS32ELX0124SQE/NOPB | IC DESERIAL W/DDR LVDS 48WQFN | CML | LVDS | 0 - Immediate | $10.53 | View Details |
![]() | ![]() | DS32ELX0421SQE/NOPB | IC SERIALIZR DDR LVDS PAR 48WQFN | LVDS | CML | 350 - Immediate | $14.04 | View Details |