DRV10964 Three-Phase Sensorless Motor Driver

Texas Instruments offers its DRV10964, 5 V, three-phase, sinusoidal, sensorless, BLDC motor driver for notebook CPU fans, game station CPU fans, and ASIC cooling fans

Image of Texas Instruments' DRV10964 Three-Phase Sensorless Motor DriverTexas Instruments' DRV10964 is a three-phase, sensorless motor driver with integrated power MOSFETs. It is specifically designed for high-efficiency, low-noise, and low-external component count motor drive applications. The proprietary, sensorless, windowless 180° sinusoidal control scheme offers ultra-quiet motor drive performance. The DRV10964 contains an intelligent lock-detect function, combined with other internal protection circuits to ensure safe operation. The DRV10964 is available in a thermally efficient, 10-pin, USON package with an exposed thermal pad.

Features
  • Proprietary sensorless, windowless, 180° sinusoidal control scheme
  • Input voltage range of 2.1 V to 5.5 V
  • 500 mA output current
  • Low quiescent current
    • 15 µA (typical) at sleep mode
  • Total driver H+L RDSON less than 1.5 Ω
  • Current limit and short-circuit current protection
  • Lock detection
  • Anti-voltage surge (AVS)
  • UVLO
  • Thermal shutdown

DRV10964 Three-Phase Sensorless Motor Driver

ImageManufacturer Part NumberDescriptionOutput ConfigurationAvailable QuantityPriceView Details
IC MOTOR DRIVER 2.1V-5.5V 10SONDRV10964FFDSNTIC MOTOR DRIVER 2.1V-5.5V 10SONHalf Bridge (3)600 - Immediate$1.45View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR DRV10964DRV10964EVMEVAL BOARD FOR DRV10964DRV109641 - Immediate$50.60View Details
Published: 2016-06-08